0
0 ItemsS$0.00

Motor Run Capacitors :

35 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
1219048

RoHS

Each
1+ S$27.420(S$29.8878)
10+ S$23.090(S$25.1681)
20+ S$21.040(S$22.9336)
Metallized PP
Can
40µF
± 5%
-
450V
Wire Leaded
-
20V/µs
45mm
92mm
4.16.10 Series
-25°C
70°C
2456876

RoHS

Each
1+ S$30.820(S$33.5938)
10+ S$23.030(S$25.1027)
50+ S$19.810(S$21.5929)
100+ S$18.800(S$20.492)
250+ S$17.940(S$19.5546)
More Pricing...
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
45mm
71.5mm
C27 Series
-25°C
85°C
2218098

RoHS

Each
1+ S$36.490(S$39.7741)
3+ S$34.140(S$37.2126)
5+ S$31.780(S$34.6402)
10+ S$29.430(S$32.0787)
20+ S$27.070(S$29.5063)
More Pricing...
Metallized PP
Can
50µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
45mm
103mm
MotorCap B32332 Series
-25°C
85°C
1219070

RoHS

Each
1+ S$37.620(S$41.0058)
10+ S$28.860(S$31.4574)
20+ S$26.730(S$29.1357)
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
45mm
122mm
4.16.26 Series
-25°C
70°C
1789705

RoHS

Each
1+ S$16.160(S$17.6144)
10+ S$12.160(S$13.2544)
50+ S$10.580(S$11.5322)
100+ S$9.400(S$10.246)
500+ S$8.380(S$9.1342)
More Pricing...
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
93mm
0
-25°C
85°C
2456872

RoHS

Each
1+ S$30.660(S$33.4194)
10+ S$27.590(S$30.0731)
50+ S$25.950(S$28.2855)
100+ S$24.120(S$26.2908)
250+ S$22.490(S$24.5141)
More Pricing...
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
45mm
93mm
0
-25°C
85°C
2456869

RoHS

Each
1+ S$22.070(S$24.0563)
10+ S$19.870(S$21.6583)
50+ S$18.690(S$20.3721)
100+ S$17.370(S$18.9333)
500+ S$16.190(S$17.6471)
More Pricing...
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
45mm
71.5mm
0
-25°C
85°C
2829371

RoHS

Each
1+ S$45.340(S$49.4206)
10+ S$34.790(S$37.9211)
20+ S$32.240(S$35.1416)
Metallized PP
Can
50µF
± 5%
-
450V
Wire Leaded
-
20V/µs
45mm
117mm
4.16.10 Series
-25°C
70°C
2132089

RoHS

Each
1+ S$29.070(S$31.6863)
10+ S$24.490(S$26.6941)
20+ S$22.320(S$24.3288)
Metallized PP
Can
50µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
45mm
117mm
4.16.10 Series
-25°C
70°C
1190542

RoHS

Each
1+ S$12.760(S$13.9084)
5+ S$10.860(S$11.8374)
10+ S$9.850(S$10.7365)
20+ S$9.430(S$10.2787)
40+ S$8.980(S$9.7882)
More Pricing...
Metallized PP
Can
10µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
45mm
45mm
MR/A/440 Series
-25°C
70°C
1190558

RoHS

Each
1+ S$17.930(S$19.5437)
5+ S$15.240(S$16.6116)
10+ S$13.840(S$15.0856)
20+ S$13.220(S$14.4098)
40+ S$12.610(S$13.7449)
More Pricing...
Metallized PP
Can
20µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
45mm
98mm
MR/P/440 Series
-25°C
85°C
1190545

RoHS

Each
1+ S$19.360(S$21.1024)
5+ S$16.470(S$17.9523)
10+ S$14.950(S$16.2955)
20+ S$13.620(S$14.8458)
40+ S$12.620(S$13.7558)
More Pricing...
Metallized PP
Can
20µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
45mm
45mm
MR/A/440 Series
-25°C
70°C
1219069

RoHS

Each
1+ S$28.880(S$31.4792)
10+ S$24.330(S$26.5197)
20+ S$22.170(S$24.1653)
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
45mm
98mm
4.16.26 Series
-25°C
70°C
2429313

RoHS

Each
1+ S$18.840(S$20.5356)
10+ S$13.520(S$14.7368)
50+ S$11.890(S$12.9601)
100+ S$11.430(S$12.4587)
500+ S$11.410(S$12.4369)
More Pricing...
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
45mm
74mm
0
-25°C
85°C
1219063

RoHS

Each
1+ S$26.970(S$29.3973)
10+ S$22.730(S$24.7757)
20+ S$20.700(S$22.563)
Metallized PP
Can
40µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
45mm
92mm
4.16.10 Series
-25°C
70°C
2456877

RoHS

Each
1+ S$21.770(S$23.7293)
10+ S$18.610(S$20.2849)
50+ S$14.140(S$15.4126)
100+ S$14.020(S$15.2818)
250+ S$13.740(S$14.9766)
More Pricing...
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
45mm
74mm
0
-25°C
85°C
2456871

RoHS

Each
1+ S$33.020(S$35.9918)
10+ S$29.720(S$32.3948)
50+ S$27.960(S$30.4764)
100+ S$25.970(S$28.3073)
250+ S$24.220(S$26.3998)
More Pricing...
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
45mm
95.5mm
0
-25°C
85°C
2985089

RoHS

Each
1+ S$30.650(S$33.4085)
10+ S$22.320(S$24.3288)
50+ S$19.200(S$20.928)
100+ S$18.060(S$19.6854)
500+ S$17.200(S$18.748)
More Pricing...
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
1789704

RoHS

Each
1+ S$14.230(S$15.5107)
10+ S$10.290(S$11.2161)
50+ S$8.980(S$9.7882)
100+ S$7.790(S$8.4911)
500+ S$7.490(S$8.1641)
More Pricing...
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
74mm
0
-25°C
85°C
1190569

RoHS

Each
1+ S$9.400(S$10.246)
Metallized PP
Can
20µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
45mm
98mm
MR/P/440 Series
-25°C
85°C
1190543

RoHS

Each
1+ S$16.100(S$17.549)
5+ S$13.680(S$14.9112)
10+ S$12.420(S$13.5378)
20+ S$11.870(S$12.9383)
40+ S$11.310(S$12.3279)
More Pricing...
Metallized PP
Can
15µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
45mm
45mm
MR/A/440 Series
-25°C
70°C
2429305

RoHS

Each
1+ S$20.020(S$21.8218)
10+ S$15.990(S$17.4291)
50+ S$14.980(S$16.3282)
100+ S$13.870(S$15.1183)
500+ S$12.640(S$13.7776)
More Pricing...
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
45mm
71.5mm
0
-25°C
85°C
2829378

RoHS

Each
1+ S$25.070(S$27.3263)
10+ S$21.120(S$23.0208)
20+ S$19.240(S$20.9716)
Metallized PP
Can
36µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
45mm
92mm
4.16.10 Series
-25°C
70°C
1789706

RoHS

Each
1+ S$17.720(S$19.3148)
10+ S$12.750(S$13.8975)
50+ S$11.290(S$12.3061)
100+ S$11.050(S$12.0445)
500+ S$10.830(S$11.8047)
More Pricing...
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
93mm
0
-25°C
85°C
2132088

RoHS

Each
1+ S$41.900(S$45.671)
10+ S$32.140(S$35.0326)
20+ S$29.780(S$32.4602)
Metallized PP
Can
50µF
± 5%
-
450V
Wire Leaded
-
20V/µs
45mm
117mm
4.16.10 Series
-25°C
70°C
1-25 of 35 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal