Motor Run Capacitors:

6 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2429317

RoHS

Each
1+
S$26.200
(S$28.558)
10+
S$24.960
(S$27.2064)
40+
S$22.080
(S$24.0672)
120+
S$21.250
(S$23.1625)
520+
S$19.450
(S$21.2005)
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
50mm
120mm
0
-25°C
85°C
2985093

RoHS

Each
1+
S$26.660
(S$29.0594)
40+
S$23.320
(S$25.4188)
80+
S$21.110
(S$23.0099)
120+
S$19.320
(S$21.0588)
280+
S$18.230
(S$19.8707)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
50mm
120mm
C27 Series
-25°C
85°C
1789707

RoHS

Each
1+
S$12.600
(S$13.734)
40+
S$11.100
(S$12.099)
80+
S$10.880
(S$11.8592)
120+
S$10.660
(S$11.6194)
520+
S$10.440
(S$11.3796)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
50mm
120mm
0
-25°C
85°C
2829382

RoHS

Each
1+
S$39.730
(S$43.3057)
2+
S$37.740
(S$41.1366)
3+
S$33.790
(S$36.8311)
5+
S$32.620
(S$35.5558)
10+
S$31.200
(S$34.008)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
80µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
55mm
120mm
4.16.10 Series
-25°C
70°C
2456875

RoHS

Each
1+
S$19.850
(S$21.6365)
40+
S$19.660
(S$21.4294)
80+
S$19.460
(S$21.2114)
120+
S$19.270
(S$21.0043)
280+
S$19.070
(S$20.7863)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
60µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
50mm
120mm
0
-25°C
85°C
2829381

RoHS

Each
1+
S$37.410
(S$40.7769)
2+
S$31.010
(S$33.8009)
3+
S$27.810
(S$30.3129)
5+
S$25.640
(S$27.9476)
10+
S$25.090
(S$27.3481)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
80µF
± 5%
-
450V
Wire Leaded
-
20V/µs
55mm
120mm
4.16.10 Series
-25°C
70°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal