0
0 ItemsS$0.00

Motor Run Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
2456876

RoHS

Each
1+ S$30.080(S$32.7872)
10+ S$22.460(S$24.4814)
50+ S$19.330(S$21.0697)
100+ S$18.340(S$19.9906)
250+ S$17.500(S$19.075)
More Pricing...
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
470V
Wire Leaded
15V/µs
45mm
71.5mm
C27 Series
-25°C
85°C
2456869

RoHS

Each
1+ S$22.070(S$24.0563)
10+ S$19.870(S$21.6583)
50+ S$18.690(S$20.3721)
100+ S$17.370(S$18.9333)
500+ S$16.190(S$17.6471)
More Pricing...
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Wire Leaded
15V/µs
45mm
71.5mm
0
-25°C
85°C
2456863

RoHS

Each
1+ S$22.620(S$24.6558)
10+ S$16.540(S$18.0286)
86+ S$12.950(S$14.1155)
172+ S$12.580(S$13.7122)
516+ S$12.210(S$13.3089)
More Pricing...
Metallized PP
Can
16µF
± 5%
Stud Mount - M8
470V
Wire Leaded
15V/µs
35mm
71.5mm
0
-25°C
85°C
2429305

RoHS

Each
1+ S$21.630(S$23.5767)
10+ S$16.790(S$18.3011)
50+ S$15.030(S$16.3827)
100+ S$13.850(S$15.0965)
500+ S$12.330(S$13.4397)
More Pricing...
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Wire Leaded
20V/µs
45mm
71.5mm
0
-25°C
85°C
2456867

RoHS

Each
1+ S$23.590(S$25.7131)
10+ S$17.640(S$19.2276)
60+ S$15.070(S$16.4263)
120+ S$14.260(S$15.5434)
540+ S$12.970(S$14.1373)
More Pricing...
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Wire Leaded
15V/µs
40mm
71.5mm
C27 Series
-25°C
85°C
2985092

RoHS

Each
1+ S$19.390(S$21.1351)
10+ S$13.960(S$15.2164)
60+ S$11.980(S$13.0582)
120+ S$11.220(S$12.2298)
540+ S$10.620(S$11.5758)
More Pricing...
Metallized PP
Can
15µF
± 5%
Stud Mount - M8
470V
Wire Leaded
20V/µs
40mm
71.5mm
C27 Series
-25°C
85°C
4923577

RoHS

Each
1+ S$17.330(S$18.8897)
10+ S$12.540(S$13.6686)
86+ S$10.060(S$10.9654)
172+ S$9.520(S$10.3768)
516+ S$8.850(S$9.6465)
More Pricing...
Metallized PP
Can
12.5µF
± 5%
Stud Mount - M8
470V
Quick Connect
15V/µs
35mm
71.5mm
C27 Series
-25°C
85°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal