8 Product Results Found for "clearance_asean"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 25+ S$41.080 (S$44.7772)50+ S$29.920 (S$32.6128)100+ S$29.280 (S$31.9152) | Min: 25 / Mult: 25 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ S$18.520 (S$20.1868)5+ S$17.010 (S$18.5409)10+ S$15.490 (S$16.8841)25+ S$13.980 (S$15.2382)50+ S$12.460 (S$13.5814)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | - | 35mm | 93mm | MotorCap B32332 Series | -25°C | 85°C | |||||
Each | 1+ S$11.130 (S$12.1317)10+ S$8.640 (S$9.4176)50+ S$7.170 (S$7.8153)100+ S$6.690 (S$7.2921)500+ S$5.800 (S$6.322)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 18µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 20V/µs | 45mm | 74mm | C27 Series | -25°C | 85°C | |||||
4144014 | Each | 1+ S$24.620 (S$26.8358)40+ S$20.770 (S$22.6393) | Min: 1 / Mult: 1 | Metallized PP | Can | 50µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 50mm | 95mm | C27 Series | -25°C | 85°C | ||||
Each | 1+ S$22.120 (S$24.1108)10+ S$18.460 (S$20.1214)50+ S$16.370 (S$17.8433)100+ S$15.420 (S$16.8078)500+ S$14.510 (S$15.8159)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 30µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 45mm | 93mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ S$18.340 (S$19.9906)40+ S$16.050 (S$17.4945)80+ S$13.300 (S$14.497)120+ S$11.920 (S$12.9928)520+ S$11.000 (S$11.990)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 35µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 20V/µs | 50mm | 95mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ S$9.560 (S$10.4204)10+ S$7.370 (S$8.0333)50+ S$6.120 (S$6.6708)162+ S$5.470 (S$5.9623)648+ S$4.910 (S$5.3519)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 3µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 25mm | 55mm | C28 Series | -25°C | 85°C | |||||
Each | 1+ S$26.660 (S$29.0594)40+ S$23.320 (S$25.4188)80+ S$21.110 (S$23.0099)120+ S$19.320 (S$21.0588)280+ S$18.230 (S$19.8707)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 50mm | 120mm | C27 Series | -25°C | 85°C |