Motor Run Capacitors:

81 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1219038

RoHS

Each
1+
S$11.600
(S$12.644)
2+
S$10.140
(S$11.0526)
3+
S$8.410
(S$9.1669)
5+
S$8.290
(S$9.0361)
10+
S$8.150
(S$8.8835)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
2829386

RoHS

Each
1+
S$11.090
(S$12.0881)
2+
S$9.190
(S$10.0171)
3+
S$8.240
(S$8.9816)
5+
S$7.580
(S$8.2622)
10+
S$7.120
(S$7.7608)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
-
450V
Wire Leaded
-
20V/µs
36mm
70mm
4.16.17 Series
-25°C
70°C
1219034

RoHS

Each
1+
S$10.520
(S$11.4668)
2+
S$9.210
(S$10.0389)
3+
S$7.630
(S$8.3167)
5+
S$6.840
(S$7.4556)
10+
S$6.700
(S$7.303)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
1µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
4153258

RoHS

Each
1+
S$8.940
(S$9.7446)
10+
S$6.790
(S$7.4011)
25+
S$6.600
(S$7.194)
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
35mm
75mm
B33331I6 Series
-40°C
85°C
1219059

RoHS

Each
1+
S$12.010
(S$13.0909)
2+
S$9.950
(S$10.8455)
3+
S$8.910
(S$9.7119)
5+
S$8.240
(S$8.9816)
10+
S$8.150
(S$8.8835)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
18µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
1219067

RoHS

Each
1+
S$15.990
(S$17.4291)
2+
S$13.260
(S$14.4534)
3+
S$11.890
(S$12.9601)
5+
S$10.970
(S$11.9573)
10+
S$10.250
(S$11.1725)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
98mm
4.16.26 Series
-25°C
70°C
1219040

RoHS

Each
1+
S$8.500
(S$9.265)
2+
S$8.360
(S$9.1124)
3+
S$8.210
(S$8.9489)
5+
S$8.070
(S$8.7963)
10+
S$7.930
(S$8.6437)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
-
450V
Wire Leaded
-
20V/µs
36mm
58mm
4.16.10 Series
-25°C
70°C
1219046

RoHS

Each
1+
S$14.160
(S$15.4344)
2+
S$11.750
(S$12.8075)
3+
S$11.730
(S$12.7857)
5+
S$11.720
(S$12.7748)
10+
S$11.700
(S$12.753)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
2218093

RoHS

Each
1+
S$20.560
(S$22.4104)
5+
S$18.880
(S$20.5792)
10+
S$17.190
(S$18.7371)
25+
S$15.520
(S$16.9168)
50+
S$13.830
(S$15.0747)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
35mm
93mm
MotorCap B32332 Series
-25°C
85°C
2218087

RoHS

Each
1+
S$12.540
(S$13.6686)
5+
S$11.400
(S$12.426)
10+
S$10.260
(S$11.1834)
25+
S$9.120
(S$9.9408)
50+
S$7.980
(S$8.6982)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
30mm
52mm
MotorCap B32332 Series
-25°C
85°C
1219064

RoHS

Each
1+
S$10.180
(S$11.0962)
2+
S$9.970
(S$10.8673)
3+
S$9.740
(S$10.6166)
5+
S$9.540
(S$10.3986)
10+
S$9.330
(S$10.1697)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
72mm
4.16.26 Series
-25°C
70°C
1219055

RoHS

Each
1+
S$6.920
(S$7.5428)
2+
S$5.710
(S$6.2239)
3+
S$5.140
(S$5.6026)
5+
S$4.760
(S$5.1884)
10+
S$4.710
(S$5.1339)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
1219050

RoHS

Each
1+
S$4.040
(S$4.4036)
2+
S$3.340
(S$3.6406)
3+
S$3.270
(S$3.5643)
5+
S$3.220
(S$3.5098)
10+
S$3.150
(S$3.4335)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
1219070

RoHS

Each
1+
S$20.260
(S$22.0834)
2+
S$19.970
(S$21.7673)
3+
S$19.680
(S$21.4512)
5+
S$19.380
(S$21.1242)
10+
S$19.070
(S$20.7863)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
45mm
122mm
4.16.26 Series
-25°C
70°C
1219037

RoHS

Each
1+
S$10.090
(S$10.9981)
2+
S$8.850
(S$9.6465)
3+
S$7.320
(S$7.9788)
5+
S$6.560
(S$7.1504)
10+
S$6.060
(S$6.6054)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
1219045

RoHS

Each
1+
S$12.290
(S$13.3961)
2+
S$12.100
(S$13.189)
3+
S$11.890
(S$12.9601)
5+
S$11.700
(S$12.753)
10+
S$11.510
(S$12.5459)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
-
450V
Wire Leaded
-
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
1219035

RoHS

Each
1+
S$9.190
(S$10.0171)
2+
S$8.030
(S$8.7527)
3+
S$7.840
(S$8.5456)
5+
S$7.650
(S$8.3385)
10+
S$7.410
(S$8.0769)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
2218088

RoHS

Each
1+
S$12.660
(S$13.7994)
5+
S$11.590
(S$12.6331)
10+
S$10.520
(S$11.4668)
25+
S$9.450
(S$10.3005)
50+
S$8.370
(S$9.1233)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
52mm
MotorCap B32332 Series
-25°C
85°C
1219052

RoHS

Each
1+
S$4.450
(S$4.8505)
2+
S$3.690
(S$4.0221)
3+
S$3.640
(S$3.9676)
5+
S$3.570
(S$3.8913)
10+
S$3.520
(S$3.8368)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
2829367

RoHS

Each
1+
S$5.440
(S$5.9296)
2+
S$5.300
(S$5.777)
3+
S$5.180
(S$5.6462)
5+
S$5.040
(S$5.4936)
10+
S$4.900
(S$5.341)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
2829370

RoHS

Each
1+
S$16.160
(S$17.6144)
2+
S$13.400
(S$14.606)
3+
S$12.010
(S$13.0909)
5+
S$11.090
(S$12.0881)
10+
S$10.970
(S$11.9573)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
-
450V
Wire Leaded
-
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
2829383

RoHS

Each
1+
S$13.860
(S$15.1074)
2+
S$11.470
(S$12.5023)
3+
S$10.300
(S$11.227)
5+
S$9.490
(S$10.3441)
10+
S$8.880
(S$9.6792)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Can
16µF
± 5%
-
450V
Wire Leaded
-
20V/µs
36mm
70mm
4.16.10 Series
-25°C
70°C
2829382

RoHS

Each
1+
S$39.730
(S$43.3057)
2+
S$37.740
(S$41.1366)
3+
S$33.790
(S$36.8311)
5+
S$32.620
(S$35.5558)
10+
S$31.200
(S$34.008)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
80µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
55mm
120mm
4.16.10 Series
-25°C
70°C
1219048

RoHS

Each
1+
S$23.100
(S$25.179)
2+
S$19.140
(S$20.8626)
3+
S$17.150
(S$18.6935)
5+
S$15.820
(S$17.2438)
10+
S$15.640
(S$17.0476)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
-
450V
Wire Leaded
-
20V/µs
45mm
92mm
4.16.10 Series
-25°C
70°C
1219039

RoHS

Each
1+
S$14.970
(S$16.3173)
2+
S$13.100
(S$14.279)
3+
S$10.850
(S$11.8265)
5+
S$9.730
(S$10.6057)
10+
S$9.540
(S$10.3986)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
-
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
1-25 of 81 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal