0
0 ItemsS$0.00

Noise Suppression & Safety Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
4840047

RoHS

Each
1+ S$9.040(S$9.8536)
10+ S$6.660(S$7.2594)
50+ S$5.720(S$6.2348)
100+ S$5.560(S$6.0604)
200+ S$5.390(S$5.8751)
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.2µF
± 20%
X2
Through Hole
350V
40V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
110°C
B32926 Series
AEC-Q200
4840043

RoHS

Each
1+ S$9.960(S$10.8564)
10+ S$7.390(S$8.0551)
50+ S$6.370(S$6.9433)
100+ S$6.200(S$6.758)
200+ S$6.020(S$6.5618)
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 20%
X2
Through Hole
350V
40V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
110°C
B32926 Series
AEC-Q200
4840044

RoHS

Each
1+ S$5.470(S$5.9623)
10+ S$3.890(S$4.2401)
50+ S$3.270(S$3.5643)
200+ S$2.900(S$3.161)
400+ S$2.800(S$3.052)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 20%
X2
Through Hole
350V
40V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
110°C
B32926 Series
AEC-Q200
4840046

RoHS

Each
1+ S$5.850(S$6.3765)
10+ S$4.180(S$4.5562)
50+ S$3.510(S$3.8259)
200+ S$3.160(S$3.4444)
400+ S$3.050(S$3.3245)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 20%
X2
Through Hole
350V
40V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
110°C
B32926 Series
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal