3 Product Results Found for "capacitor 47nf"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$2.560 (S$2.7904)50+ S$1.590 (S$1.7331)100+ S$1.490 (S$1.6241)250+ S$1.340 (S$1.4606)500+ S$1.180 (S$1.2862)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 47000pF | ± 20% | X2 | Through Hole | 310VAC | 600V/µs | GRADE II (Test Condition A) | 7.5mm | -55°C | 110°C | MKP339 Series | AEC-Q200 | |||||
Each | 10+ S$0.366 (S$0.3989)100+ S$0.331 (S$0.3608)500+ S$0.270 (S$0.2943)1000+ S$0.255 (S$0.2779)2000+ S$0.234 (S$0.2551)More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 47000pF | ± 20% | X2 | Through Hole | 310VAC | 400V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 125°C | R46 Series | - | |||||
Each | 10+ S$0.896 (S$0.9766)100+ S$0.821 (S$0.8949)700+ S$0.616 (S$0.6714)1400+ S$0.604 (S$0.6584)2100+ S$0.592 (S$0.6453)More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 47000pF | ± 10% | X1 | Through Hole | 440VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | R47 Series | AEC-Q200 | |||||