0.2µF Power Film Capacitors:

2 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Output (kvar)
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3463279

RoHS

Each
1+
S$433.580
(S$472.6022)
2+
S$402.390
(S$438.6051)
3+
S$382.020
(S$416.4018)
5+
S$367.010
(S$400.0409)
10+
S$353.270
(S$385.0643)
Min: 1 / Mult: 1
Metallized PP
0.2µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
Screw
400A
0.0012ohm
75mm
30.2mm
50mm
300kvar @ 238 to 423kHz
-
85°C
3463209

RoHS

Each
1+
S$474.010
(S$516.6709)
2+
S$439.910
(S$479.5019)
3+
S$417.650
(S$455.2385)
5+
S$401.220
(S$437.3298)
10+
S$386.200
(S$420.958)
Min: 1 / Mult: 1
Metallized PP
0.2µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
Screw
-
0.0018ohm
73mm
30.2mm
55mm
400kvar @ 319 to 404kHz
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal