0
0 ItemsS$0.00

220µF Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3442862

RoHS

Each
1+ S$111.890(S$121.9601)
5+ S$106.130(S$115.6817)
10+ S$100.370(S$109.4033)
20+ S$94.610(S$103.1249)
40+ S$92.440(S$100.7596)
More Pricing...
-
Can
220µF
± 10%
DC Link
Stud Mount - M12
-
1.32kV
-
Screw
-
-
-
45A
2600µohm
85mm
-
-
120mm
-
B25620 Series
-55°C
85°C
-
3287674

RoHS

Each
1+ S$103.950(S$113.3055)
5+ S$95.290(S$103.8661)
10+ S$86.630(S$94.4267)
50+ S$79.930(S$87.1237)
100+ S$78.340(S$85.3906)
Metallized PP
Can
220µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
11V/µs
2.34kA
-
2800µohm
85mm
-
-
124.5mm
42A
C44U-M Series
-40°C
85°C
-
4542772

RoHS

Each
1+ S$148.010(S$161.3309)
5+ S$137.550(S$149.9295)
12+ S$127.080(S$138.5172)
60+ S$123.780(S$134.9202)
108+ S$121.310(S$132.2279)
Metallized PP
Can
220µF
± 10%
DC Link
Panel Mount
-
600V
-
Screw
45mm
20V/µs
4.4kA
-
1000µohm
84mm
-
-
64mm
100A
C4DE Series
-40°C
85°C
-
3889720

RoHS

Each
1+ S$257.190(S$280.3371)
3+ S$207.530(S$226.2077)
5+ S$189.180(S$206.2062)
10+ S$181.850(S$198.2165)
-
Can
220µF
± 5%
-
Stud Mount - M12
750V
-
-
Screw
-
-
80A
-
600µohm
110mm
-
-
220mm
-
-
-40°C
85°C
-
4728236

RoHS

Each
1+ S$45.350(S$49.4315)
3+ S$43.150(S$47.0335)
5+ S$40.940(S$44.6246)
10+ S$38.740(S$42.2266)
20+ S$36.530(S$39.8177)
More Pricing...
Metallized PP
Radial Box - 4 Pin
220µF
± 10%
DC Link, High Frequency
Through Hole
-
450V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
4.4kA
45A
1900µohm
-
57.5mm
45mm
65mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
3287704

RoHS

Each
1+ S$163.150(S$177.8335)
8+ S$159.890(S$174.2801)
12+ S$156.630(S$170.7267)
52+ S$153.370(S$167.1733)
100+ S$150.100(S$163.609)
Metallized PP
Can
220µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
50mm
14V/µs
3.12kA
-
2200µohm
116mm
-
-
133mm
60A
C44U-M Series
-40°C
85°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY
PayPal