3.9µF Power Film Capacitors:

15 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3580125

RoHS

Each
1+
S$5.250
(S$5.7225)
5+
S$4.450
(S$4.8505)
10+
S$3.640
(S$3.9676)
20+
S$3.410
(S$3.7169)
40+
S$3.180
(S$3.4662)
More Pricing...
Min: 1 / Mult: 1
-
Radial Box - 2 Pin
3.9µF
-
-
-
-
700V
-
PC Pin
27.5mm
-
-
-
-
-
17.5mm
32.5mm
-
-40°C
-
AEC-Q200
3520014

RoHS

Each
1+
S$8.070
(S$8.7963)
10+
S$6.310
(S$6.8779)
84+
S$5.260
(S$5.7334)
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
90V/µs
351A
13.2A
0.0061ohm
41.5mm
20mm
40mm
R75H Series
-55°C
125°C
AEC-Q200
3584335

RoHS

Each
1+
S$5.720
(S$6.2348)
10+
S$5.010
(S$5.4609)
50+
S$4.160
(S$4.5344)
108+
S$3.730
(S$4.0657)
540+
S$3.440
(S$3.7496)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
273A
11.95A
0.0061ohm
41.5mm
24mm
19mm
R75 Series
-55°C
105°C
AEC-Q200
3597253

RoHS

Each
1+
S$2.890
(S$3.1501)
5+
S$2.570
(S$2.8013)
10+
S$2.230
(S$2.4307)
25+
S$2.140
(S$2.3326)
50+
S$2.050
(S$2.2345)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
31.5mm
13.5mm
28.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
4457473

RoHS

Each
1+
S$3.900
(S$4.251)
50+
S$3.190
(S$3.4771)
100+
S$2.840
(S$3.0956)
250+
S$2.780
(S$3.0302)
500+
S$2.600
(S$2.834)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.9µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
9.5A
7600µohm
31.5mm
18mm
27.5mm
B32774H Series
-40°C
105°C
AEC-Q200
4457447

RoHS

Each
1+
S$5.420
(S$5.9078)
10+
S$4.440
(S$4.8396)
50+
S$3.950
(S$4.3055)
200+
S$3.860
(S$4.2074)
400+
S$3.620
(S$3.9458)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.9µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
12A
5700µohm
31.5mm
21mm
31mm
B32774H Series
-40°C
105°C
AEC-Q200
3597237

RoHS

Each
1+
S$5.470
(S$5.9623)
5+
S$4.710
(S$5.1339)
10+
S$3.950
(S$4.3055)
20+
S$3.640
(S$3.9676)
40+
S$3.330
(S$3.6297)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.9µF
± 10%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
-
31.5mm
17.5mm
32.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
3642718

RoHS

Each
1+
S$4.210
(S$4.5889)
10+
S$3.020
(S$3.2918)
25+
S$2.860
(S$3.1174)
50+
S$2.690
(S$2.9321)
100+
S$2.480
(S$2.7032)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
3642741

RoHS

Each
1+
S$4.220
(S$4.5998)
10+
S$3.070
(S$3.3463)
25+
S$2.950
(S$3.2155)
50+
S$2.820
(S$3.0738)
100+
S$2.340
(S$2.5506)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
3597229

RoHS

Each
1+
S$5.900
(S$6.431)
5+
S$5.090
(S$5.5481)
10+
S$4.270
(S$4.6543)
20+
S$3.850
(S$4.1965)
40+
S$3.430
(S$3.7387)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
-
31.5mm
17.5mm
32.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
3597269

RoHS

Each
1+
S$4.970
(S$5.4173)
5+
S$4.330
(S$4.7197)
10+
S$3.690
(S$4.0221)
25+
S$3.540
(S$3.8586)
50+
S$3.390
(S$3.6951)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
31.5mm
13.5mm
28.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
3597222

RoHS

Each
1+
S$5.250
(S$5.7225)
5+
S$4.450
(S$4.8505)
10+
S$3.640
(S$3.9676)
20+
S$3.410
(S$3.7169)
40+
S$3.180
(S$3.4662)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
-
31.5mm
17.5mm
32.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
3597244

RoHS

Each
1+
S$5.650
(S$6.1585)
5+
S$4.870
(S$5.3083)
10+
S$4.090
(S$4.4581)
20+
S$3.700
(S$4.033)
40+
S$3.310
(S$3.6079)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.9µF
± 10%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
-
31.5mm
17.5mm
32.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
4706762

RoHS

Each
1+
S$3.220
(S$3.5098)
10+
S$2.680
(S$2.9212)
25+
S$2.360
(S$2.5724)
50+
S$2.180
(S$2.3762)
100+
S$2.010
(S$2.1909)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
6.2A
0.0097ohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4706781

RoHS

Each
1+
S$3.400
(S$3.706)
10+
S$2.830
(S$3.0847)
25+
S$2.490
(S$2.7141)
50+
S$2.290
(S$2.4961)
100+
S$2.120
(S$2.3108)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
6.2A
0.0097ohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal