Focus sentinel
We’re Open for Business!
Due to the global Microsoft 365 & Outlook outage, email orders and service requests are delayed. Please order directly through our website for uninterrupted processing.
Focus sentinel
0
0 ItemsS$0.00

3900pF Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2469023

RoHS

Each
10+ S$0.421(S$0.4589)
100+ S$0.380(S$0.4142)
500+ S$0.312(S$0.3401)
2500+ S$0.263(S$0.2867)
4000+ S$0.258(S$0.2812)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
5mm
10.5mm
-
B32672L Series
-55°C
125°C
AEC-Q200
2468982

RoHS

Each
10+ S$0.387(S$0.4218)
100+ S$0.349(S$0.3804)
500+ S$0.305(S$0.3324)
2500+ S$0.239(S$0.2605)
4000+ S$0.234(S$0.2551)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
-
Through Hole
500V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
-
-
-
-
13mm
4mm
9mm
-
B32671L Series
-55°C
125°C
AEC-Q200
3254632

RoHS

Each
10+ S$0.605(S$0.6594)
100+ S$0.548(S$0.5973)
500+ S$0.454(S$0.4949)
1500+ S$0.408(S$0.4447)
3000+ S$0.389(S$0.424)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
25A
1.3A
0.163ohm
13mm
5mm
11mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254634

RoHS

Each
10+ S$0.598(S$0.6518)
100+ S$0.534(S$0.5821)
500+ S$0.444(S$0.484)
1500+ S$0.385(S$0.4196)
3000+ S$0.377(S$0.4109)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
23A
1.4A
0.163ohm
18mm
4mm
10mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254678

RoHS

Each
1+ S$1.280(S$1.3952)
100+ S$0.569(S$0.6202)
500+ S$0.503(S$0.5483)
1000+ S$0.467(S$0.509)
2000+ S$0.426(S$0.4643)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
37A
1.4A
0.163ohm
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
AEC-Q200
3519941

RoHS

Each
10+ S$0.483(S$0.5265)
100+ S$0.392(S$0.4273)
500+ S$0.316(S$0.3444)
1000+ S$0.289(S$0.315)
2000+ S$0.279(S$0.3041)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
37A
1.28A
0.204ohm
18mm
5mm
11mm
-
R75H Series
-55°C
125°C
AEC-Q200
4559396

RoHS

Each
10+ S$0.538(S$0.5864)
50+ S$0.484(S$0.5276)
100+ S$0.455(S$0.496)
500+ S$0.423(S$0.4611)
1500+ S$0.394(S$0.4295)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
0
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.7kV/µs
7A
-
0.16324ohm
10mm
3mm
8mm
600mA
R76 Series
-55°C
110°C
AEC-Q200
4143587

RoHS

Each
1+ S$7.390(S$8.0551)
10+ S$5.120(S$5.5808)
25+ S$4.860(S$5.2974)
50+ S$4.590(S$5.0031)
100+ S$3.790(S$4.1311)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
6kV/µs
-
-
-
26mm
6mm
15.5mm
-
MMKP383 Series
55°C
105°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY
PayPal