Focus sentinel
We’re Open for Business!
Due to the global Microsoft 365 & Outlook outage, email orders and service requests are delayed. Please order directly through our website for uninterrupted processing.
Focus sentinel
0
0 ItemsS$0.00

470pF Power Film Capacitors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
9520228

RoHS

Each
1+ S$2.050(S$2.2345)
50+ S$1.860(S$2.0274)
100+ S$1.640(S$1.7876)
250+ S$1.620(S$1.7658)
Film / Foil PS
Radial Box - 2 Pin
470pF
± 1%
Telecommunication
Through Hole
-
63V
-
PC Pin
5.08mm
-
-
-
-
13mm
-
-
-
EXFS/HR Series
-40°C
70°C
-
1413947

RoHS

Each
1+ S$4.040(S$4.4036)
50+ S$2.330(S$2.5397)
250+ S$2.180(S$2.3762)
500+ S$1.920(S$2.0928)
1000+ S$1.820(S$1.9838)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
470pF
± 1%
High Frequency
Through Hole
250V
630V
-
PC Pin
5mm
-
-
-
-
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
-
2495973

RoHS

Each
10+ S$0.710(S$0.7739)
100+ S$0.591(S$0.6442)
500+ S$0.486(S$0.5297)
1750+ S$0.380(S$0.4142)
3500+ S$0.373(S$0.4066)
More Pricing...
Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
2A
120mA
1.6931ohm
-
10mm
3mm
8mm
R75 Series
-55°C
105°C
AEC-Q200
3255720

RoHS

Each
10+ S$0.893(S$0.9734)
50+ S$0.707(S$0.7706)
100+ S$0.626(S$0.6823)
500+ S$0.579(S$0.6311)
1000+ S$0.550(S$0.5995)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
470pF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
54kV/µs
-
-
-
-
18mm
5mm
11mm
R73 Series
-55°C
105°C
AEC-Q200
2935814

RoHS

Each
10+ S$0.633(S$0.690)
50+ S$0.605(S$0.6594)
100+ S$0.576(S$0.6278)
500+ S$0.481(S$0.5243)
1000+ S$0.451(S$0.4916)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
3A
200mA
1.355ohm
-
13mm
4mm
9mm
R76 Series
-55°C
105°C
AEC-Q200
4923559

RoHS

Each
10+ S$0.613(S$0.6682)
100+ S$0.557(S$0.6071)
500+ S$0.462(S$0.5036)
1800+ S$0.403(S$0.4393)
3600+ S$0.393(S$0.4284)
More Pricing...
Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
3A
200mA
1.355ohm
-
13mm
4mm
9mm
R76 Series
-55°C
110°C
AEC-Q200
4903926

RoHS

Each
5+ S$2.780(S$3.0302)
50+ S$1.530(S$1.6677)
250+ S$1.430(S$1.5587)
500+ S$1.420(S$1.5478)
1000+ S$1.410(S$1.5369)
More Pricing...
Metallized PP
Radial Box - 2 Pin
470pF
± 3.5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
8kV/µs
-
-
-
-
18.5mm
5.5mm
14.5mm
KP/MKP 375 Series
-55°C
105°C
-
2809050

RoHS

Each
10+ S$0.773(S$0.8426)
50+ S$0.741(S$0.8077)
100+ S$0.708(S$0.7717)
500+ S$0.596(S$0.6496)
1000+ S$0.559(S$0.6093)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
4A
200mA
1.355ohm
-
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
2470596

RoHS

Each
5+ S$4.970(S$5.4173)
50+ S$2.930(S$3.1937)
250+ S$2.750(S$2.9975)
500+ S$2.670(S$2.9103)
1000+ S$2.590(S$2.8231)
More Pricing...
Metallized PP
Axial Leaded
470pF
± 1%
-
Through Hole
250V
630V
-
Axial Leaded
-
-
-
-
-
-
11mm
-
-
MKP1839 Series
-55°C
100°C
-
2478399

RoHS

Each
10+ S$0.769(S$0.8382)
50+ S$0.736(S$0.8022)
100+ S$0.702(S$0.7652)
500+ S$0.589(S$0.642)
1000+ S$0.572(S$0.6235)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
4A
200mA
1.355ohm
-
18mm
5mm
11mm
0
-55°C
105°C
AEC-Q200
3289307

RoHS

Each
5+ S$1.810(S$1.9729)
50+ S$0.933(S$1.017)
250+ S$0.857(S$0.9341)
500+ S$0.728(S$0.7935)
1000+ S$0.727(S$0.7924)
More Pricing...
Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
15kV/µs
-
-
-
-
14.5mm
5.5mm
13.5mm
KP/MKP 375 Series
-55°C
105°C
-
2496013

RoHS

Each
10+ S$0.603(S$0.6573)
50+ S$0.576(S$0.6278)
100+ S$0.549(S$0.5984)
500+ S$0.456(S$0.497)
1500+ S$0.392(S$0.4273)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
6kV/µs
3A
100mA
1.355ohm
-
10mm
3mm
8mm
0
-55°C
105°C
AEC-Q200
2835705

RoHS

Each
10+ S$0.623(S$0.6791)
100+ S$0.566(S$0.6169)
500+ S$0.471(S$0.5134)
1500+ S$0.422(S$0.460)
3000+ S$0.411(S$0.448)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
470pF
± 10%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
6kV/µs
3A
100mA
1.355ohm
-
10mm
3mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY
PayPal