MKP1845 Series Power Film Capacitors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$12.350 (S$13.4615)10+ S$9.830 (S$10.7147)25+ S$9.090 (S$9.9081)50+ S$8.340 (S$9.0906)100+ S$7.940 (S$8.6546)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | Snubber | Through Hole | - | 2kV | Axial Leaded | 6.2kV/µs | 25mm | - | MKP1845 Series | -55°C | 100°C | |||||
Each | 1+ S$6.210 (S$6.7689)10+ S$4.350 (S$4.7415)50+ S$3.640 (S$3.9676)200+ S$3.370 (S$3.6733)400+ S$3.070 (S$3.3463)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 4700pF | ± 5% | DC Link | Through Hole | 700V | 2kV | PC Pin | - | 8mm | - | MKP1845 Series | -55°C | 100°C | |||||
Each | 1+ S$12.060 (S$13.1454)10+ S$8.330 (S$9.0797)50+ S$7.640 (S$8.3276)200+ S$7.030 (S$7.6627)400+ S$6.770 (S$7.3793)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | DC Link | Through Hole | 600V | 1kV | PC Pin | 2kV/µs | 22mm | - | MKP1845 Series | -55°C | 100°C | |||||
Each | 1+ S$16.340 (S$17.8106)10+ S$13.510 (S$14.7259)50+ S$11.970 (S$13.0473)100+ S$8.900 (S$9.701)200+ S$8.370 (S$9.1233)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.47µF | 5% | Snubber | Through Hole | 250V | 630V | PC Pin | 980V/µs | 21mm | 44mm | MKP1845 Series | -55°C | 100°C | |||||
Each | 1+ S$5.270 (S$5.7443)50+ S$3.670 (S$4.0003)100+ S$3.150 (S$3.4335)250+ S$2.820 (S$3.0738)500+ S$2.480 (S$2.7032)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 2200pF | ± 5% | DC Link | Through Hole | 700V | 2kV | PC Pin | 6.2kV/µs | 6.5mm | - | MKP1845 Series | -55°C | 100°C | |||||
Each | 1+ S$12.740 (S$13.8866)10+ S$10.450 (S$11.3905)50+ S$9.930 (S$10.8237)100+ S$9.060 (S$9.8754)200+ S$8.020 (S$8.7418)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 5% | DC Link | Through Hole | 600V | 1kV | PC Pin | 1.28kV/µs | 25mm | - | MKP1845 Series | -55°C | 100°C | |||||
Each | 1+ S$4.740 (S$5.1666)10+ S$4.150 (S$4.5235)50+ S$3.440 (S$3.7496)200+ S$3.080 (S$3.3572)400+ S$2.840 (S$3.0956)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | - | 0.01µF | ± 10% | 0 | Through Hole | 650V | 1.6kV | Axial Leaded | 3.8kV/µs | 8mm | 29mm | MKP1845 Series | -55°C | 100°C | |||||
Each | 1+ S$6.210 (S$6.7689)10+ S$4.400 (S$4.796)100+ S$3.480 (S$3.7932)500+ S$3.040 (S$3.3136)1000+ S$2.590 (S$2.8231)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 1000pF | ± 5% | Snubber | Through Hole | - | 2kV | PC Pin | 6.2kV/µs | 6.5mm | - | MKP1845 Series | -55°C | 100°C |