Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
507 Product Results Found for "PANASONIC"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$5.760 (S$6.2784)5+ S$4.690 (S$5.1121)10+ S$4.680 (S$5.1012) | Total:S$5.76 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 420A | 14.2A | 9900µohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ S$3.920 (S$4.2728)5+ S$3.110 (S$3.3899)10+ S$2.290 (S$2.4961)25+ S$2.210 (S$2.4089)50+ S$2.120 (S$2.3108)More Pricing... | Total:S$3.92 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | - | - | - | - | 27mm | 17.5mm | 26.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ S$2.180 (S$2.3762)5+ S$1.720 (S$1.8748)10+ S$1.600 (S$1.744) | Total:S$2.18 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ S$5.950 (S$6.4855)5+ S$4.770 (S$5.1993)10+ S$3.590 (S$3.9131)25+ S$3.410 (S$3.7169)50+ S$3.230 (S$3.5207)More Pricing... | Total:S$5.95 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ S$2.820 (S$3.0738)10+ S$1.550 (S$1.6895)50+ S$1.410 (S$1.5369)100+ S$1.270 (S$1.3843)200+ S$1.240 (S$1.3516)More Pricing... | Total:S$2.82 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 8mm | 17mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ S$5.560 (S$6.0604)5+ S$4.800 (S$5.232)10+ S$4.040 (S$4.4036)20+ S$3.650 (S$3.9785)40+ S$3.260 (S$3.5534)More Pricing... | Total:S$5.56 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 16mm | 29.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ S$11.830 (S$12.8947)5+ S$10.450 (S$11.3905)10+ S$9.060 (S$9.8754)25+ S$9.030 (S$9.8427)50+ S$8.110 (S$8.8399)More Pricing... | Total:S$11.83 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 750A | 15.6A | 8200µohm | 41mm | 26mm | 40.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ S$9.390 (S$10.2351)5+ S$9.050 (S$9.8645)10+ S$8.690 (S$9.4721)25+ S$8.490 (S$9.2541)50+ S$8.290 (S$9.0361)More Pricing... | Total:S$9.39 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 600A | 16.9A | 8400µohm | 57mm | 25mm | 40mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ S$7.880 (S$8.5892)10+ S$7.020 (S$7.6518)50+ S$6.140 (S$6.6926)100+ S$5.650 (S$6.1585)200+ S$5.630 (S$6.1367)More Pricing... | Total:S$7.88 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 11µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 385A | 13.6A | 0.0106ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ S$18.750 (S$20.4375)5+ S$16.400 (S$17.876)10+ S$13.590 (S$14.8131)25+ S$12.190 (S$13.2871)50+ S$11.250 (S$12.2625)More Pricing... | Total:S$18.75 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 875A | 17.2A | 7100µohm | 41mm | 26mm | 40.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ S$10.300 (S$11.227)10+ S$9.010 (S$9.8209)25+ S$7.470 (S$8.1423)50+ S$6.700 (S$7.303)100+ S$6.180 (S$6.7362)More Pricing... | Total:S$10.30 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ S$7.600 (S$8.284)10+ S$6.540 (S$7.1286)25+ S$6.380 (S$6.9542)50+ S$6.210 (S$6.7689)100+ S$5.590 (S$6.0931)More Pricing... | Total:S$7.60 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 300A | 9.2A | 0.0143ohm | 41mm | 15mm | 29mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ S$9.980 (S$10.8782)5+ S$8.740 (S$9.5266)10+ S$7.240 (S$7.8916)25+ S$6.490 (S$7.0741)50+ S$6.000 (S$6.540)More Pricing... | Total:S$9.98 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 420A | 14.2A | 9900µohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ S$11.690 (S$12.7421)5+ S$10.230 (S$11.1507)10+ S$8.480 (S$9.2432)25+ S$7.610 (S$8.2949)50+ S$7.010 (S$7.6409)More Pricing... | Total:S$11.69 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ S$18.650 (S$20.3285)10+ S$17.720 (S$19.3148)50+ S$14.930 (S$16.2737)100+ S$14.000 (S$15.260)500+ S$12.410 (S$13.5269)More Pricing... | Total:S$18.65 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 825A | 20.1A | 8000µohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ S$27.540 (S$30.0186)3+ S$25.460 (S$27.7514)5+ S$23.370 (S$25.4733)10+ S$21.290 (S$23.2061)20+ S$20.880 (S$22.7592)More Pricing... | Total:S$27.54 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 85µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.275kA | 25.3A | 4600µohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ S$8.010 (S$8.7309)10+ S$6.890 (S$7.5101)25+ S$6.730 (S$7.3357)50+ S$6.570 (S$7.1613)100+ S$5.880 (S$6.4092)More Pricing... | Total:S$8.01 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 300A | 7.3A | 0.0175ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ S$14.320 (S$15.6088)5+ S$12.540 (S$13.6686)10+ S$10.380 (S$11.3142)25+ S$9.310 (S$10.1479)50+ S$8.590 (S$9.3631)More Pricing... | Total:S$14.32 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 30V/µs | 450A | 10.6A | 0.0137ohm | 57mm | 25mm | 40mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ S$9.710 (S$10.5839)5+ S$9.070 (S$9.8863)10+ S$8.420 (S$9.1778)25+ S$8.290 (S$9.0361)50+ S$7.750 (S$8.4475)More Pricing... | Total:S$9.71 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 400A | 9.5A | 0.0137ohm | 41mm | 22mm | 36mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ S$8.390 (S$9.1451)10+ S$7.340 (S$8.0006)25+ S$6.080 (S$6.6272)50+ S$5.450 (S$5.9405)100+ S$5.040 (S$5.4936)More Pricing... | Total:S$8.39 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 250A | 6.5A | 0.0204ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ S$5.160 (S$5.6244)5+ S$4.130 (S$4.5017)10+ S$3.090 (S$3.3681)25+ S$3.020 (S$3.2918)50+ S$2.930 (S$3.1937)More Pricing... | Total:S$5.16 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ S$4.720 (S$5.1448)10+ S$2.830 (S$3.0847)25+ S$2.570 (S$2.8013)50+ S$2.300 (S$2.507)100+ S$2.040 (S$2.2236)More Pricing... | Total:S$4.72 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ S$10.300 (S$11.227)10+ S$9.010 (S$9.8209)25+ S$7.470 (S$8.1423)50+ S$6.700 (S$7.303)100+ S$6.180 (S$6.7362)More Pricing... | Total:S$10.30 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 280A | 8.2A | 0.0171ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ S$18.860 (S$20.5574)3+ S$17.780 (S$19.3802)5+ S$16.710 (S$18.2139)10+ S$15.630 (S$17.0367)20+ S$14.320 (S$15.6088)More Pricing... | Total:S$18.86 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 30V/µs | 900A | 14.9A | 9900µohm | 57.5mm | 35mm | 50mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ S$31.110 (S$33.9099)5+ S$27.600 (S$30.084)10+ S$24.080 (S$26.2472)20+ S$22.700 (S$24.743)40+ S$21.310 (S$23.2279)More Pricing... | Total:S$31.11 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 2kA | 24.3A | 3900µohm | 41mm | 43mm | 58mm | EZPV Series | -40°C | 105°C | - | |||||