0
0 ItemsS$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
1566539

RoHS

Each
1+ S$179.630(S$195.7967)
2+ S$172.110(S$187.5999)
3+ S$164.580(S$179.3922)
5+ S$157.050(S$171.1845)
10+ S$149.520(S$162.9768)
More Pricing...
Film / Foil Paper
Can
0.25µF
10%
SCR Commutating
Panel Mount
-
2kV
Threaded Stud
20.57mm
-
60A
-
-
54.86mm
33.27mm
2.13mm
SCR Series
-40°C
80°C
1384438

RoHS

Each
5+ S$63.780(S$69.5202)
10+ S$60.190(S$65.6071)
20+ S$59.010(S$64.3209)
Metallized PP
Axial Leaded
4.7µF
10%
Snubber
Through Hole
250V
400V
PC Pin
-
50V/µs
-
0.007ohm
0.88mm
44.45mm
22.35mm
-
40L Series
-55°C
105°C
2752816

RoHS

CORNELL DUBILIER
Each
1+ S$274.640(S$299.3576)
5+ S$269.150(S$293.3735)
10+ S$263.660(S$287.3894)
Metallized PP
Can
970µF
10%
DC Link
Stud Mount - M12
-
1kV
Threaded Stud
50mm
-
84A
0.0022ohm
116mm
-
-
165mm
947C Series
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal