0
0 ItemsS$0.00

430µF Power Film Capacitors :

2 Products Found
Find a huge range of 430µF Power Film Capacitors at element14 Singapore. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.47µF Power Film Capacitors from the worlds top manufacturers including: TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
4655562

RoHS

Each
1+ S$702.670(S$765.9103)
5+ S$688.620(S$750.5958)
10+ S$674.570(S$735.2813)
Bio-Based Polypropylene Film
-
430µF
± 10%
DC Link
Chassis Mount
2kV
-
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
5109339

RoHS

Each
1+ S$557.440(S$607.6096)
5+ S$409.720(S$446.5948)
10+ S$367.140(S$400.1826)
Metallized PP
Radial Can
430µF
± 10%
DC Link, High Frequency
Stud Mount - M12
1.3kV
GRADE II (Test Condition A)
Screw
32mm
5.9kA
98A
850µohm
100mm
-
-
176mm
B25697H - MKP DC High Frequency
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal