Power Film Capacitors:

22 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Peak Current
RMS Current (Irms)
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4655562

RoHS

Each
1+
S$675.650
(S$736.4585)
5+
S$662.140
(S$721.7326)
10+
S$648.630
(S$707.0067)
Min: 1 / Mult: 1
Bio-Based Polypropylene Film
430µF
± 10%
DC Link
Chassis Mount
2kV
Screw
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
4655554

RoHS

Each
1+
S$675.540
(S$736.3386)
5+
S$662.030
(S$721.6127)
10+
S$648.520
(S$706.8868)
Min: 1 / Mult: 1
Bio-Based Polypropylene Film
1050µF
± 10%
DC Link
Chassis Mount
1.25kV
Screw
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
4655559

RoHS

Each
1+
S$1,668.490
(S$1,818.6541)
5+
S$1,369.630
(S$1,492.8967)
10+
S$1,227.800
(S$1,338.302)
Min: 1 / Mult: 1
Bio-Based Polypropylene Film
2525µF
± 10%
DC Link
Chassis Mount
1.1kV
Screw
-
-
220mm
115mm
215mm
ModCap MF B25645 Series
-40°C
75°C
4655551

RoHS

Each
1+
S$984.030
(S$1,072.5927)
5+
S$861.030
(S$938.5227)
10+
S$717.500
(S$782.075)
Min: 1 / Mult: 1
Bio-Based Polypropylene Film
1025µF
± 10%
DC Link
Chassis Mount
1.8kV
Screw
-
-
220mm
115mm
215mm
ModCap MF B25645 Series
-40°C
75°C
4655565
Each
1+
S$675.440
(S$736.2296)
5+
S$661.940
(S$721.5146)
10+
S$648.430
(S$706.7887)
Min: 1 / Mult: 1
Bio-Based Polypropylene Film
2050µF
± 10%
DC Link
Chassis Mount
900V
Screw
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
4655557

RoHS

Each
1+
S$984.030
(S$1,072.5927)
5+
S$861.030
(S$938.5227)
10+
S$717.500
(S$782.075)
Min: 1 / Mult: 1
Bio-Based Polypropylene Film
1865µF
± 10%
DC Link
Chassis Mount
1.35kV
Screw
-
-
220mm
115mm
215mm
ModCap MF B25645 Series
-40°C
75°C
4655570
Each
1+
S$795.000
(S$866.550)
5+
S$779.100
(S$849.219)
10+
S$763.200
(S$831.888)
Min: 1 / Mult: 1
Bio-Based Polypropylene Film
880µF
± 10%
DC Link
Chassis Mount
1.35kV
Screw
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
4655572
Each
1+
S$838.590
(S$914.0631)
5+
S$821.820
(S$895.7838)
10+
S$805.050
(S$877.5045)
Min: 1 / Mult: 1
Bio-Based Polypropylene Film
1850µF
± 10%
DC Link
Chassis Mount
900V
Screw
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
4655556

RoHS

Each
1+
S$730.880
(S$796.6592)
5+
S$716.270
(S$780.7343)
10+
S$709.310
(S$773.1479)
Min: 1 / Mult: 1
Bio-Based Polypropylene Film
1375µF
± 10%
DC Link
Chassis Mount
1.6kV
Screw
-
-
220mm
115mm
215mm
ModCap MF B25645 Series
-40°C
75°C
4655563

RoHS

Each
1+
S$984.030
(S$1,072.5927)
5+
S$861.030
(S$938.5227)
10+
S$717.500
(S$782.075)
Min: 1 / Mult: 1
Bio-Based Polypropylene Film
820µF
± 10%
DC Link
Chassis Mount
2kV
Screw
-
-
220mm
115mm
215mm
ModCap MF B25645 Series
-40°C
75°C
4655566
Each
1+
S$984.030
(S$1,072.5927)
5+
S$861.030
(S$938.5227)
10+
S$717.500
(S$782.075)
Min: 1 / Mult: 1
Bio-Based Polypropylene Film
3900µF
± 10%
DC Link
Chassis Mount
900V
Screw
-
-
220mm
115mm
215mm
ModCap MF B25645 Series
-40°C
75°C
4655560

RoHS

Each
1+
S$675.650
(S$736.4585)
5+
S$662.140
(S$721.7326)
10+
S$648.630
(S$707.0067)
Min: 1 / Mult: 1
Bio-Based Polypropylene Film
535µF
± 10%
DC Link
Chassis Mount
1.8kV
Screw
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
4655558

RoHS

Each
1+
S$1,668.490
(S$1,818.6541)
5+
S$1,369.630
(S$1,492.8967)
10+
S$1,227.800
(S$1,338.302)
Min: 1 / Mult: 1
Bio-Based Polypropylene Film
1985µF
± 10%
DC Link
Chassis Mount
1.25kV
Screw
-
-
220mm
115mm
215mm
ModCap MF B25645 Series
-40°C
75°C
4731617
Each
1+
S$648.200
(S$706.538)
5+
S$644.470
(S$702.4723)
Min: 1 / Mult: 1
Bio-Based Polypropylene Film
1700µF
± 10%
DC Link
Chassis Mount
1kV
Screw
5kA
-
205mm
90mm
170mm
B25645A Series
-40°C
75°C
4655555

RoHS

Each
1+
S$1,339.860
(S$1,460.4474)
5+
S$1,099.860
(S$1,198.8474)
10+
S$985.970
(S$1,074.7073)
Min: 1 / Mult: 1
Bio-Based Polypropylene Film
1330µF
± 10%
DC Link
Chassis Mount
1.1kV
Screw
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
4655568
Each
1+
S$841.450
(S$917.1805)
5+
S$824.630
(S$898.8467)
10+
S$807.800
(S$880.502)
Min: 1 / Mult: 1
Bio-Based Polypropylene Film
1520µF
± 10%
DC Link
Chassis Mount
1kV
Screw
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
4655553

RoHS

Each
1+
S$1,347.640
(S$1,468.9276)
5+
S$1,106.250
(S$1,205.8125)
10+
S$991.690
(S$1,080.9421)
Min: 1 / Mult: 1
Bio-Based Polypropylene Film
980µF
± 10%
DC Link
Chassis Mount
1.35kV
Screw
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
4748156

RoHS

Each
1+
S$960.670
(S$1,047.1303)
2+
S$866.170
(S$944.1253)
3+
S$822.870
(S$896.9283)
5+
S$781.730
(S$852.0857)
10+
S$742.650
(S$809.4885)
Min: 1 / Mult: 1
Bio-Based Polypropylene Film
640µF
± 10%
DC Link
Chassis Mount
1.6kV
Screw
5kA
190A
205mm
90mm
170mm
B25648A Series
-40°C
75°C
4655561

RoHS

Each
1+
S$1,219.300
(S$1,329.037)
5+
S$1,000.900
(S$1,090.981)
10+
S$897.250
(S$978.0025)
Min: 1 / Mult: 1
Bio-Based Polypropylene Film
720µF
± 10%
DC Link
Chassis Mount
1.6kV
Screw
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
4731620
Each
1+
S$706.950
(S$770.5755)
5+
S$692.810
(S$755.1629)
10+
S$679.870
(S$741.0583)
Min: 1 / Mult: 1
Bio-Based Polypropylene Film
670µF
± 10%
DC Link
Chassis Mount
2.3kV
Screw
5kA
-
220mm
115mm
215mm
B25645A Series
-40°C
75°C
4731618
Each
1+
S$1,030.210
(S$1,122.9289)
5+
S$901.430
(S$982.5587)
10+
S$746.900
(S$814.121)
Min: 1 / Mult: 1
Bio-Based Polypropylene Film
3210µF
± 10%
DC Link
Chassis Mount
1kV
Screw
5kA
-
220mm
115mm
215mm
B25645A Series
-40°C
75°C
4731619
Each
1+
S$648.200
(S$706.538)
5+
S$635.230
(S$692.4007)
10+
S$622.280
(S$678.2852)
Min: 1 / Mult: 1
Bio-Based Polypropylene Film
350µF
± 10%
DC Link
Chassis Mount
2.3kV
Screw
5kA
-
205mm
90mm
170mm
B25645A Series
-40°C
75°C
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal