Film / Foil PET Power Film Capacitors:

14 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1005992

RoHS

Each
10+
S$0.294
(S$0.3205)
100+
S$0.274
(S$0.2987)
500+
S$0.258
(S$0.2812)
2500+
S$0.233
(S$0.254)
5000+
S$0.208
(S$0.2267)
More Pricing...
Min: 10 / Mult: 10
Film / Foil PET
Radial Box - 2 Pin
1000pF
± 20%
Pulse
Through Hole
63V
100V
PC Pin
5mm
1kV/µs
-
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
1890185

RoHS

Each
10+
S$0.385
(S$0.4196)
100+
S$0.331
(S$0.3608)
500+
S$0.268
(S$0.2921)
2500+
S$0.234
(S$0.2551)
5000+
S$0.218
(S$0.2376)
More Pricing...
Min: 10 / Mult: 10
Film / Foil PET
Radial Box - 2 Pin
1000pF
± 10%
Pulse
Through Hole
200V
400V
PC Pin
5mm
1kV/µs
-
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
1005993

RoHS

Each
10+
S$0.374
(S$0.4077)
100+
S$0.322
(S$0.351)
500+
S$0.260
(S$0.2834)
2500+
S$0.227
(S$0.2474)
5000+
S$0.212
(S$0.2311)
More Pricing...
Min: 10 / Mult: 10
Film / Foil PET
Radial Box - 2 Pin
1500pF
± 10%
Pulse
Through Hole
63V
100V
PC Pin
5mm
1kV/µs
-
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
1181706

RoHS

Each
5+
S$8.050
(S$8.7745)
50+
S$5.910
(S$6.4419)
250+
S$4.610
(S$5.0249)
500+
S$4.120
(S$4.4908)
1500+
S$3.620
(S$3.9458)
More Pricing...
Min: 5 / Mult: 5
Film / Foil PET
Axial Leaded
0.47µF
10%
High Current
Through Hole
-
100V
PC Pin
-
840V/µs
12.5mm
31.7mm
-
31.7mm
WMF Series
-55°C
125°C
1890183

RoHS

Each
10+
S$0.479
(S$0.5221)
100+
S$0.331
(S$0.3608)
500+
S$0.284
(S$0.3096)
2500+
S$0.283
(S$0.3085)
5000+
S$0.248
(S$0.2703)
More Pricing...
Min: 10 / Mult: 10
Film / Foil PET
Radial Box - 2 Pin
4700pF
± 5%
Pulse
Through Hole
63V
100V
PC Pin
5mm
1kV/µs
-
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
1890187

RoHS

Each
10+
S$0.604
(S$0.6584)
100+
S$0.447
(S$0.4872)
500+
S$0.352
(S$0.3837)
2500+
S$0.301
(S$0.3281)
5000+
S$0.285
(S$0.3106)
More Pricing...
Min: 10 / Mult: 10
Film / Foil PET
Radial Box - 2 Pin
0.01µF
± 5%
Pulse
Through Hole
200V
400V
PC Pin
5mm
1kV/µs
-
7.2mm
3.5mm
8.5mm
FKS2 Series
-55°C
100°C
1005991

RoHS

Each
10+
S$0.399
(S$0.4349)
100+
S$0.341
(S$0.3717)
500+
S$0.279
(S$0.3041)
2500+
S$0.235
(S$0.2562)
5000+
S$0.220
(S$0.2398)
More Pricing...
Min: 10 / Mult: 10
Film / Foil PET
Radial Box - 2 Pin
0.01µF
± 10%
Pulse
Through Hole
63V
100V
PC Pin
5mm
1kV/µs
-
7.2mm
3mm
7.5mm
FKS2 Series
-55°C
100°C
1005994

RoHS

Each
10+
S$0.412
(S$0.4491)
100+
S$0.306
(S$0.3335)
500+
S$0.290
(S$0.3161)
2500+
S$0.269
(S$0.2932)
5000+
S$0.265
(S$0.2888)
More Pricing...
Min: 10 / Mult: 10
Film / Foil PET
Radial Box - 2 Pin
3300pF
± 10%
Pulse
Through Hole
63V
100V
PC Pin
5mm
1kV/µs
-
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
1005995

RoHS

Each
10+
S$0.391
(S$0.4262)
100+
S$0.333
(S$0.363)
500+
S$0.272
(S$0.2965)
2500+
S$0.240
(S$0.2616)
5000+
S$0.219
(S$0.2387)
More Pricing...
Min: 10 / Mult: 10
Film / Foil PET
Radial Box - 2 Pin
4700pF
± 10%
Pulse
Through Hole
63V
100V
PC Pin
5mm
1kV/µs
-
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
1890182

RoHS

Each
10+
S$0.423
(S$0.4611)
100+
S$0.352
(S$0.3837)
500+
S$0.345
(S$0.376)
2500+
S$0.282
(S$0.3074)
5000+
S$0.219
(S$0.2387)
More Pricing...
Min: 10 / Mult: 10
Film / Foil PET
Radial Box - 2 Pin
1000pF
± 5%
Pulse
Through Hole
63V
100V
PC Pin
5mm
1kV/µs
-
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
1005997

RoHS

Each
10+
S$0.432
(S$0.4709)
100+
S$0.334
(S$0.3641)
500+
S$0.282
(S$0.3074)
2500+
S$0.264
(S$0.2878)
5000+
S$0.254
(S$0.2769)
More Pricing...
Min: 10 / Mult: 10
Film / Foil PET
Radial Box - 2 Pin
6800pF
± 10%
Pulse
Through Hole
63V
100V
PC Pin
5mm
1kV/µs
-
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
1890186

RoHS

Each
10+
S$0.509
(S$0.5548)
100+
S$0.363
(S$0.3957)
500+
S$0.284
(S$0.3096)
2500+
S$0.262
(S$0.2856)
5000+
S$0.240
(S$0.2616)
More Pricing...
Min: 10 / Mult: 10
Film / Foil PET
Radial Box - 2 Pin
2200pF
± 10%
Pulse
Through Hole
200V
400V
PC Pin
5mm
1kV/µs
-
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
1890184

RoHS

Each
10+
S$0.495
(S$0.5396)
100+
S$0.372
(S$0.4055)
500+
S$0.348
(S$0.3793)
2500+
S$0.322
(S$0.351)
5000+
S$0.270
(S$0.2943)
More Pricing...
Min: 10 / Mult: 10
Film / Foil PET
Radial Box - 2 Pin
0.01µF
± 5%
Pulse
Through Hole
63V
100V
PC Pin
5mm
1kV/µs
-
7.2mm
3mm
7.5mm
FKS2 Series
-55°C
100°C
1612237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$2.030
(S$2.2127)
10+
S$1.640
(S$1.7876)
100+
S$1.440
(S$1.5696)
500+
S$1.350
(S$1.4715)
1000+
S$1.290
(S$1.4061)
More Pricing...
Min: 1 / Mult: 1
Film / Foil PET
-
1000pF
± 10%
Commercial, Industrial
Through Hole
-
100V
PC Pin
10mm
12200V/µs
-
17.8mm
6.4mm
14.9mm
Orange Drop 225P Series
-55°C
85°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal