0
0 ItemsS$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2426925

RoHS

Each
1+ S$6.120(S$6.6708)
5+ S$5.160(S$5.6244)
10+ S$4.190(S$4.5671)
20+ S$3.830(S$4.1747)
40+ S$3.460(S$3.7714)
More Pricing...
Film / Foil PP
Radial
0.01µF
± 5%
Snubber
Through Hole
200V
600V
-
PC Pin
9.525mm
1.7kV/µs
-
-
-
22.9mm
-
-
-
Orange Drop 715P Series
-55°C
85°C
-
2495984

RoHS

Each
10+ S$0.778(S$0.848)
50+ S$0.697(S$0.7597)
100+ S$0.615(S$0.6704)
500+ S$0.530(S$0.5777)
1500+ S$0.448(S$0.4883)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.7kV/µs
8A
700mA
0.135ohm
10mm
3mm
8mm
-
0
-55°C
105°C
AEC-Q200
2809039

RoHS

Each
10+ S$0.595(S$0.6485)
100+ S$0.541(S$0.5897)
500+ S$0.531(S$0.5788)
1500+ S$0.520(S$0.5668)
3000+ S$0.509(S$0.5548)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.7kV/µs
17A
1.6A
0.064ohm
10mm
4mm
9mm
-
R76 Series
-55°C
105°C
AEC-Q200
4559396

RoHS

Each
10+ S$0.569(S$0.6202)
50+ S$0.513(S$0.5592)
100+ S$0.482(S$0.5254)
500+ S$0.449(S$0.4894)
1500+ S$0.418(S$0.4556)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
0
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.7kV/µs
7A
-
0.16324ohm
10mm
3mm
8mm
600mA
R76 Series
-55°C
110°C
AEC-Q200
4559397

RoHS

Each
10+ S$0.494(S$0.5385)
100+ S$0.445(S$0.485)
500+ S$0.419(S$0.4567)
1500+ S$0.388(S$0.4229)
3000+ S$0.381(S$0.4153)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
0
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.7kV/µs
10A
-
0.11368ohm
10mm
3mm
8mm
900mA
R76 Series
-55°C
110°C
AEC-Q200
4559395

RoHS

Each
10+ S$0.377(S$0.4109)
100+ S$0.297(S$0.3237)
500+ S$0.264(S$0.2878)
1500+ S$0.243(S$0.2649)
3000+ S$0.230(S$0.2507)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2700pF
± 10%
0
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.7kV/µs
5A
-
0.23579ohm
10mm
3mm
8mm
400mA
R76 Series
-55°C
110°C
AEC-Q200
2495985

RoHS

Each
10+ S$0.814(S$0.8873)
100+ S$0.659(S$0.7183)
500+ S$0.554(S$0.6039)
1000+ S$0.517(S$0.5635)
2000+ S$0.384(S$0.4186)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.7kV/µs
12A
1.1A
0.094ohm
10mm
4mm
9mm
-
0
-55°C
105°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal