Power Film Capacitors:

10 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3642704

RoHS

Each
1+
S$21.110
(S$23.0099)
2+
S$16.620
(S$18.1158)
3+
S$13.920
(S$15.1728)
5+
S$13.070
(S$14.2463)
10+
S$12.480
(S$13.6032)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
3.3µF
± 10%
AC Filter
Through Hole
600V
-
GRADE III (Test Condition B)
Radial Leaded
37.5mm
110V/µs
242A
9.6A
0.0133ohm
41.5mm
27.5mm
42mm
EZPQ Series
-40°C
105°C
-
3642702

RoHS

Each
1+
S$7.430
(S$8.0987)
10+
S$6.440
(S$7.0196)
25+
S$6.260
(S$6.8234)
50+
S$5.790
(S$6.3111)
100+
S$5.020
(S$5.4718)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
600V
-
GRADE III (Test Condition B)
Radial Leaded
37.5mm
110V/µs
363A
11.8A
0.0094ohm
41.5mm
17mm
34.5mm
EZPQ Series
-40°C
105°C
-
3296226

RoHS

Each
1+
S$8.450
(S$9.2105)
10+
S$7.400
(S$8.066)
50+
S$6.130
(S$6.6817)
100+
S$5.500
(S$5.995)
200+
S$5.070
(S$5.5263)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
440V
1kV
-
PC Pin
27.5mm
110V/µs
-
-
-
31.5mm
20mm
39.5mm
MKPF Series
-55°C
105°C
AEC-Q200
3519060

RoHS

Each
1+
S$2.530
(S$2.7577)
10+
S$1.460
(S$1.5914)
50+
S$1.400
(S$1.526)
100+
S$1.340
(S$1.4606)
200+
S$1.280
(S$1.3952)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
Single-Phase PFC
Through Hole
200V
520V
GRADE II (Test Condition A)
PC Pin
22.5mm
110V/µs
-
-
-
26.5mm
10.5mm
20.5mm
B32673P Series
-55°C
125°C
AEC-Q200
4656691

RoHS

Each
1+
S$6.410
(S$6.9869)
10+
S$4.290
(S$4.6761)
25+
S$4.220
(S$4.5998)
50+
S$4.140
(S$4.5126)
100+
S$4.060
(S$4.4254)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
110A
6.5A
0.0137ohm
41.5mm
15mm
29mm
EZPQ Series
-40°C
105°C
-
4656692

RoHS

Each
1+
S$8.550
(S$9.3195)
10+
S$5.310
(S$5.7879)
25+
S$5.130
(S$5.5917)
50+
S$4.950
(S$5.3955)
100+
S$4.760
(S$5.1884)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
165A
7.9A
0.0112ohm
41.5mm
17mm
34.5mm
EZPQ Series
-40°C
105°C
-
4656695

RoHS

Each
1+
S$10.580
(S$11.5322)
5+
S$10.000
(S$10.900)
10+
S$9.420
(S$10.2678)
25+
S$8.830
(S$9.6247)
50+
S$8.250
(S$8.9925)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
3.3µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
363A
11.8A
0.0057ohm
41.5mm
27.5mm
42mm
EZPQ Series
-40°C
105°C
-
4656694

RoHS

Each
1+
S$10.370
(S$11.3033)
5+
S$8.770
(S$9.5593)
10+
S$7.160
(S$7.8044)
25+
S$6.920
(S$7.5428)
50+
S$6.680
(S$7.2812)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
242A
9.6A
0.0088ohm
41.5mm
26mm
40.5mm
EZPQ Series
-40°C
105°C
-
3642705

RoHS

Each
1+
S$16.370
(S$17.8433)
5+
S$15.780
(S$17.2002)
10+
S$15.180
(S$16.5462)
20+
S$14.740
(S$16.0666)
40+
S$13.400
(S$14.606)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
Through Hole
600V
-
GRADE III (Test Condition B)
Radial Leaded
37.5mm
110V/µs
517A
14A
0.007ohm
42.5mm
35.5mm
50.5mm
EZPQ Series
-40°C
105°C
-
4656697

RoHS

Each
1+
S$13.090
(S$14.2681)
5+
S$12.450
(S$13.5705)
10+
S$11.810
(S$12.8729)
20+
S$11.170
(S$12.1753)
40+
S$10.530
(S$11.4777)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
517A
14A
0.0038ohm
42.5mm
35.5mm
50.5mm
EZPQ Series
-40°C
105°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal