0
0 ItemsS$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3528748

RoHS

Each
1+ S$6.580(S$7.1722)
10+ S$4.720(S$5.1448)
64+ S$3.890(S$4.2401)
128+ S$3.680(S$4.0112)
512+ S$3.340(S$3.6406)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
353A
10.6A
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
3528773

RoHS

Each
1+ S$4.150(S$4.5235)
10+ S$2.890(S$3.1501)
96+ S$2.220(S$2.4198)
192+ S$2.080(S$2.2672)
576+ S$1.930(S$2.1037)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
141A
6.5A
31.5mm
14mm
28mm
C4AF Series
-55°C
105°C
AEC-Q200
3528774

RoHS

Each
1+ S$6.950(S$7.5755)
10+ S$4.990(S$5.4391)
64+ S$4.120(S$4.4908)
128+ S$3.870(S$4.2183)
512+ S$3.530(S$3.8477)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
310A
10.2A
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
2860275

RoHS

Each
1+ S$8.170(S$8.9053)
10+ S$5.960(S$6.4964)
64+ S$5.690(S$6.2021)
128+ S$5.060(S$5.5154)
512+ S$4.340(S$4.7306)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
141V/µs
310A
10.2A
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
2860274

RoHS

Each
1+ S$6.860(S$7.4774)
10+ S$4.860(S$5.2974)
72+ S$3.360(S$3.6624)
144+ S$3.330(S$3.6297)
504+ S$3.290(S$3.5861)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
141V/µs
212A
8.1A
31.5mm
19mm
29mm
C4AF Series
-55°C
105°C
AEC-Q200
3528772

RoHS

Each
1+ S$5.450(S$5.9405)
10+ S$3.930(S$4.2837)
72+ S$3.010(S$3.2809)
144+ S$2.850(S$3.1065)
504+ S$2.690(S$2.9321)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
212A
8.1A
31.5mm
19mm
29mm
C4AF Series
-55°C
105°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal