0
0 ItemsS$0.00

Power Film Capacitors :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3296043

RoHS

Each
1+ S$44.080(S$48.0472)
3+ S$41.470(S$45.2023)
5+ S$38.860(S$42.3574)
10+ S$36.250(S$39.5125)
20+ S$34.620(S$37.7358)
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
52.5mm
14V/µs
1.54kA
18.5A
0.0185ohm
-
57.5mm
35mm
56mm
-
EZPE Series
-40°C
85°C
-
3680016

RoHS

Each
1+ S$33.580(S$36.6022)
18+ S$25.890(S$28.2201)
54+ S$24.700(S$26.923)
108+ S$23.240(S$25.3316)
252+ S$22.780(S$24.8302)
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
1.5kV
-
PC Pin
-
14V/µs
562A
33.7A
3100µohm
-
57.5mm
45mm
65mm
-
0
-55°C
105°C
AEC-Q200
3296042

RoHS

Each
1+ S$41.280(S$44.9952)
3+ S$38.700(S$42.183)
5+ S$36.120(S$39.3708)
10+ S$33.540(S$36.5586)
20+ S$31.980(S$34.8582)
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
52.5mm
14V/µs
1.4kA
18A
0.018ohm
-
57.5mm
35mm
56mm
-
EZPE Series
-40°C
85°C
-
4457515

RoHS

Each
1+ S$49.230(S$53.6607)
5+ S$36.190(S$39.4471)
10+ S$32.430(S$35.3487)
25+ S$31.580(S$34.4222)
50+ S$29.370(S$32.0133)
More Pricing...
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
DC Link
Through Hole
500V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
36.5A
2600µohm
-
57.5mm
45mm
57mm
-
B32778Z Series
-40°C
105°C
-
4904025

RoHS

Each
1+ S$59.570(S$64.9313)
3+ S$55.180(S$60.1462)
5+ S$50.790(S$55.3611)
10+ S$46.390(S$50.5651)
20+ S$45.470(S$49.5623)
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
600V
GRADE II (Test Condition A)
PC Pin
52.5mm
14V/µs
1.4kA
23A
0.0025ohm
-
57.5mm
45mm
45mm
-
MKP1848C Series
-55°C
105°C
-
4457516

RoHS

Each
1+ S$26.610(S$29.0049)
5+ S$19.560(S$21.3204)
10+ S$17.530(S$19.1077)
25+ S$17.070(S$18.6063)
50+ S$15.880(S$17.3092)
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
600V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
25.5A
4400µohm
-
57.5mm
35mm
50mm
-
B32778Z Series
-40°C
105°C
-
4559367

RoHS

Each
1+ S$16.880(S$18.3992)
23+ S$12.060(S$13.1454)
69+ S$11.140(S$12.1426)
115+ S$10.800(S$11.772)
506+ S$10.080(S$10.9872)
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
1.5kV
-
Radial Leaded
52.5mm
14V/µs
308A
-
5400µohm
-
57.5mm
35mm
50mm
21.7A
C4AQ Series
-55°C
105°C
AEC-Q200
4457513

RoHS

Each
1+ S$42.080(S$45.8672)
5+ S$31.080(S$33.8772)
10+ S$27.600(S$30.084)
20+ S$26.830(S$29.2447)
40+ S$25.130(S$27.3917)
More Pricing...
Metallized PP
Radial Box - 4 Pin
120µF
± 5%
DC Link
Through Hole
450V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
29.5A
2900µohm
-
57.5mm
38mm
57.5mm
-
B32778H Series
-40°C
105°C
AEC-Q200
4457512

RoHS

Each
1+ S$32.940(S$35.9046)
5+ S$24.220(S$26.3998)
10+ S$21.700(S$23.653)
25+ S$21.130(S$23.0317)
50+ S$19.660(S$21.4294)
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
450V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
26.5A
3500µohm
-
57.5mm
35mm
50mm
-
B32778H Series
-40°C
105°C
AEC-Q200
4457514

RoHS

Each
1+ S$21.650(S$23.5985)
5+ S$18.640(S$20.3176)
10+ S$15.630(S$17.0367)
25+ S$15.200(S$16.568)
50+ S$14.770(S$16.0993)
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
500V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
26A
4300µohm
-
57.5mm
35mm
50mm
-
B32778Z Series
-40°C
105°C
-
2846446

RoHS

Each
1+ S$15.500(S$16.895)
27+ S$11.200(S$12.208)
54+ S$9.800(S$10.682)
108+ S$9.610(S$10.4749)
513+ S$9.410(S$10.2569)
More Pricing...
Metallized PP
Radial Box - 4 Pin
17µF
± 5%
DC Link
Through Hole
1.5kV
-
Radial Leaded
52.5mm
14V/µs
236A
17.7A
6900µohm
-
57.5mm
30mm
45mm
-
0
-55°C
105°C
AEC-Q200
3680015

RoHS

Each
1+ S$25.880(S$28.2092)
18+ S$19.520(S$21.2768)
54+ S$19.500(S$21.255)
108+ S$19.030(S$20.7427)
252+ S$18.550(S$20.2195)
More Pricing...
Metallized PP
Radial Box - 4 Pin
32µF
± 5%
DC Link
Through Hole
1.5kV
-
PC Pin
-
14V/µs
460A
28.8A
3800µohm
-
57.5mm
45mm
56mm
-
0
-55°C
105°C
AEC-Q200
3287704

RoHS

Each
1+ S$177.110(S$193.0499)
8+ S$160.520(S$174.9668)
12+ S$143.920(S$156.8728)
52+ S$141.050(S$153.7445)
100+ S$138.170(S$150.6053)
Metallized PP
Can
220µF
± 10%
DC Link
Stud Mount - M12
1.8kV
-
Screw
50mm
14V/µs
3.12kA
-
2200µohm
116mm
-
-
133mm
60A
C44U-M Series
-40°C
85°C
-
3287698

RoHS

Each
1+ S$118.300(S$128.947)
5+ S$106.810(S$116.4229)
10+ S$95.310(S$103.8879)
50+ S$93.410(S$101.8169)
100+ S$91.500(S$99.735)
Metallized PP
Can
125µF
± 10%
DC Link
Stud Mount - M12
1.8kV
-
Screw
32mm
14V/µs
1.77kA
-
3600µohm
85mm
-
-
124.5mm
37A
C44U-M Series
-40°C
85°C
-
3287706

RoHS

Each
1+ S$262.830(S$286.4847)
5+ S$257.580(S$280.7622)
10+ S$252.320(S$275.0288)
Metallized PP
Can
450µF
± 10%
DC Link
Stud Mount - M12
1.8kV
-
Screw
50mm
14V/µs
6.38kA
-
1800µohm
116mm
-
-
233mm
89A
C44U-M Series
-40°C
85°C
-
3287685

RoHS

Each
1+ S$147.150(S$160.3935)
5+ S$134.780(S$146.9102)
10+ S$122.410(S$133.4269)
50+ S$115.340(S$125.7206)
100+ S$113.040(S$123.2136)
Metallized PP
Can
145µF
± 10%
DC Link
Stud Mount - M12
1.5kV
-
Screw
32mm
14V/µs
2.015kA
-
2900µohm
85mm
-
-
114.5mm
40A
C44U-M Series
-40°C
85°C
-
4077879

RoHS

Each
1+ S$38.610(S$42.0849)
5+ S$33.810(S$36.8529)
10+ S$29.000(S$31.610)
25+ S$28.500(S$31.065)
50+ S$28.000(S$30.520)
More Pricing...
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
Commercial, Industrial
Through Hole
500V
GRADE III (Test Condition A)
PC Pin
52.5mm
14V/µs
-
35A
2300µohm
-
57.5mm
45mm
57mm
30.5A
B32718H Series
-55°C
105°C
AEC-Q200
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal