Power Film Capacitors:

11 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3530114

RoHS

Each
1+
S$5.800
(S$6.322)
10+
S$5.140
(S$5.6026)
50+
S$4.560
(S$4.9704)
100+
S$3.970
(S$4.3273)
264+
S$3.950
(S$4.3055)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
2.6µF
± 5%
DC Link
Through Hole
1.3kV
Radial Leaded
-
19V/µs
51A
5.8A
0.0237ohm
-
41.5mm
24mm
15mm
-
0
-55°C
105°C
AEC-Q200
3530096

RoHS

Each
1+
S$3.750
(S$4.0875)
10+
S$2.890
(S$3.1501)
50+
S$2.660
(S$2.8994)
168+
S$2.210
(S$2.4089)
504+
S$1.760
(S$1.9184)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.8µF
± 5%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
19V/µs
73A
7.1A
0.0132ohm
-
32mm
24mm
15mm
-
0
-55°C
105°C
AEC-Q200
4176445

RoHS

Each
1+
S$115.630
(S$126.0367)
5+
S$104.460
(S$113.8614)
10+
S$93.280
(S$101.6752)
50+
S$82.730
(S$90.1757)
100+
S$79.380
(S$86.5242)
Min: 1 / Mult: 1
Metallized PP
Can
90µF
± 10%
DC Link
Stud Mount - M6
1.8kV
Screw
32mm
19V/µs
1.74kA
38A
2800µohm
85mm
-
-
101mm
-
C44U-T Series
-40°C
85°C
-
3287696

RoHS

Each
1+
S$96.350
(S$105.0215)
5+
S$89.160
(S$97.1844)
10+
S$81.970
(S$89.3473)
50+
S$73.270
(S$79.8643)
100+
S$69.990
(S$76.2891)
Min: 1 / Mult: 1
Metallized PP
Can
90µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
32mm
19V/µs
1.74kA
-
0.0028ohm
85mm
-
-
99.5mm
38A
C44U-M Series
-40°C
85°C
-
2846414

RoHS

Each
1+
S$3.130
(S$3.4117)
10+
S$2.230
(S$2.4307)
50+
S$1.810
(S$1.9729)
256+
S$1.560
(S$1.7004)
512+
S$1.460
(S$1.5914)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
19V/µs
51A
5.7A
0.0183ohm
-
31.5mm
11mm
20mm
-
0
-55°C
105°C
AEC-Q200
3530098

RoHS

Each
1+
S$4.830
(S$5.2647)
10+
S$3.410
(S$3.7169)
80+
S$2.550
(S$2.7795)
160+
S$2.450
(S$2.6705)
560+
S$2.340
(S$2.5506)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
19V/µs
145A
10.9A
0.0073ohm
-
32mm
31mm
19mm
-
0
-55°C
105°C
AEC-Q200
2846429

RoHS

Each
1+
S$6.160
(S$6.7144)
10+
S$4.360
(S$4.7524)
72+
S$3.120
(S$3.4008)
144+
S$3.050
(S$3.3245)
504+
S$2.980
(S$3.2482)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
19V/µs
154A
11.2A
0.0073ohm
-
31.5mm
19mm
29mm
-
0
-55°C
105°C
AEC-Q200
2934930

RoHS

Each
1+
S$8.330
(S$9.0797)
10+
S$6.130
(S$6.6817)
72+
S$4.620
(S$5.0358)
144+
S$4.530
(S$4.9377)
504+
S$4.440
(S$4.8396)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
700V
PC Pin
27.5mm
19V/µs
154A
8A
0.0073ohm
-
31.5mm
19mm
29mm
-
C4AE Series
-40°C
85°C
-
2846420

RoHS

Each
1+
S$4.910
(S$5.3519)
10+
S$2.920
(S$3.1828)
50+
S$2.710
(S$2.9539)
234+
S$2.490
(S$2.7141)
702+
S$2.260
(S$2.4634)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
19V/µs
77A
7.5A
0.0129ohm
-
31.5mm
13mm
25mm
-
0
-55°C
105°C
AEC-Q200
2846422

RoHS

Each
1+
S$5.180
(S$5.6462)
10+
S$2.880
(S$3.1392)
96+
S$2.690
(S$2.9321)
192+
S$2.560
(S$2.7904)
576+
S$2.420
(S$2.6378)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
19V/µs
96A
8.7A
0.0107ohm
-
31.5mm
14mm
28mm
-
0
-55°C
105°C
AEC-Q200
3530095

RoHS

Each
1+
S$3.180
(S$3.4662)
10+
S$2.310
(S$2.5179)
50+
S$2.150
(S$2.3435)
192+
S$1.820
(S$1.9838)
576+
S$1.390
(S$1.5151)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
800V
Radial Leaded
27.7mm
19V/µs
51A
5.6A
0.018ohm
-
32mm
21mm
12.5mm
-
0
-55°C
105°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal