0
0 ItemsS$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2495965

RoHS

Each
10+ S$0.487(S$0.5308)
100+ S$0.440(S$0.4796)
500+ S$0.401(S$0.4371)
1500+ S$0.337(S$0.3673)
3000+ S$0.331(S$0.3608)
More Pricing...
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
2.4kV/µs
16A
1.07A
0.117ohm
10mm
4mm
9mm
R75 Series
-55°C
105°C
AEC-Q200
2835698

RoHS

Each
10+ S$0.708(S$0.7717)
100+ S$0.550(S$0.5995)
500+ S$0.458(S$0.4992)
1000+ S$0.368(S$0.4011)
2100+ S$0.344(S$0.375)
More Pricing...
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
2.4kV/µs
16A
1.07A
0.117ohm
10mm
4mm
9mm
R75 Series
-55°C
105°C
AEC-Q200
4872080

RoHS

Each
10+ S$1.520(S$1.6568)
100+ S$1.050(S$1.1445)
500+ S$0.670(S$0.7303)
2500+ S$0.600(S$0.654)
20000+ S$0.550(S$0.5995)
Metallized PP Stacked
Radial Box - 2 Pin
0.01µF
± 10%
SMPS, Compact Fluorescent Lamp
Through Hole
500V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
2.4kV/µs
-
-
-
13mm
6mm
12mm
B32621A Series
-55°C
105°C
-
4872081

RoHS

Each
10+ S$1.310(S$1.4279)
100+ S$0.910(S$0.9919)
500+ S$0.580(S$0.6322)
1000+ S$0.510(S$0.5559)
2000+ S$0.490(S$0.5341)
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
4700pF
± 5%
SMPS, Compact Fluorescent Lamp
Through Hole
500V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
2.4kV/µs
-
-
-
13mm
4mm
9mm
B32621A Series
-55°C
105°C
-
4872079

RoHS

Each
10+ S$1.590(S$1.7331)
100+ S$1.100(S$1.199)
500+ S$0.700(S$0.763)
1000+ S$0.630(S$0.6867)
2000+ S$0.600(S$0.654)
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
0.01µF
± 5%
SMPS, Compact Fluorescent Lamp
Through Hole
500V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
2.4kV/µs
-
-
-
13mm
6mm
12mm
B32621A Series
-55°C
105°C
-
4872082

RoHS

Each
10+ S$1.450(S$1.5805)
100+ S$1.020(S$1.1118)
500+ S$0.650(S$0.7085)
1000+ S$0.560(S$0.6104)
2000+ S$0.550(S$0.5995)
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
6800pF
± 5%
SMPS, Compact Fluorescent Lamp
Through Hole
500V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
2.4kV/µs
-
-
-
13mm
5mm
11mm
B32621A Series
-55°C
105°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal