Power Film Capacitors :
13 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(13)
dv/dt Rating
=95V/µs
1
(2)
(11)
(17)
(14)
(20)
(12)
(26)
(61)
Dielectric Type
(13)
Capacitor Mounting
(13)
Capacitor Case / Package
(1)
(12)
Typical Applications
(12)
(1)
Qualification
(12)
Capacitance Tolerance
(1)
(4)
(8)
Voltage(DC)
(1)
(8)
(4)
Humidity Rating
(4)
(8)
Lead Spacing
(8)
(4)
Packaging
(13)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price (inc GST) | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$4.580(S$4.9922) 5+ S$3.910(S$4.2619) 10+ S$3.230(S$3.5207) 25+ S$2.540(S$2.7686) 50+ S$1.840(S$2.0056) More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 95V/µs | 95A | 3A | 0.045ohm | - | 32mm | 11mm | 21mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ S$12.570(S$13.7013) 10+ S$9.460(S$10.3114) 50+ S$8.210(S$8.9489) 200+ S$7.840(S$8.5456) 400+ S$7.360(S$8.0224) More Pricing... | Metallized PP | Axial Leaded | 1µF | ± 1% | Pulse | Through Hole | 220V | 400V | - | PC Pin | - | 95V/µs | - | - | - | 17mm | 31.5mm | - | - | MKP1839 Series | -55°C | 100°C | - | ||||||
Each | 1+ S$6.970(S$7.5973) 5+ S$6.020(S$6.5618) 10+ S$5.060(S$5.5154) 20+ S$4.540(S$4.9486) 40+ S$4.010(S$4.3709) More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 95V/µs | 190A | 4.5A | 0.023ohm | - | 32mm | 15mm | 25mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ S$2.050(S$2.2345) 5+ S$1.700(S$1.853) 10+ S$1.490(S$1.6241) 25+ S$1.390(S$1.5151) 50+ S$1.300(S$1.417) More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 22.5mm | 95V/µs | 95A | 4A | 0.026ohm | - | 26.5mm | 10mm | 19.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+ S$4.660(S$5.0794) 5+ S$3.860(S$4.2074) 10+ S$3.370(S$3.6733) 20+ S$3.130(S$3.4117) 40+ S$2.930(S$3.1937) More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 22.5mm | 95V/µs | 380A | 10A | 0.008ohm | - | 26.5mm | 18mm | 29.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+ S$3.560(S$3.8804) 5+ S$2.950(S$3.2155) 10+ S$2.590(S$2.8231) 25+ S$2.400(S$2.616) 50+ S$2.250(S$2.4525) More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 22.5mm | 95V/µs | 285A | 8A | 0.01ohm | - | 26.5mm | 15.5mm | 26.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+ S$2.140(S$2.3326) 5+ S$1.770(S$1.9293) 10+ S$1.560(S$1.7004) 25+ S$1.450(S$1.5805) 50+ S$1.350(S$1.4715) More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | Radial Box - 2 Pin | 22.5mm | 95V/µs | 95A | 4A | 0.026ohm | - | 26.5mm | 10mm | 19.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+ S$8.740(S$9.5266) 5+ S$7.590(S$8.2731) 10+ S$6.440(S$7.0196) 20+ S$5.970(S$6.5073) 40+ S$5.500(S$5.995) More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 95V/µs | 475A | 9A | 0.0095ohm | - | 32mm | 20mm | 35mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ S$7.700(S$8.393) 5+ S$6.640(S$7.2376) 10+ S$5.580(S$6.0822) 20+ S$5.240(S$5.7116) 40+ S$4.900(S$5.341) More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 95V/µs | 285A | 6A | 0.0155ohm | - | 32mm | 18mm | 28mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ S$4.780(S$5.2102) 5+ S$4.170(S$4.5453) 10+ S$3.550(S$3.8695) 20+ S$3.270(S$3.5643) 40+ S$2.990(S$3.2591) More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 22.5mm | 95V/µs | 380A | 10A | 0.008ohm | - | 26.5mm | 18mm | 29.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+ S$2.840(S$3.0956) 5+ S$2.350(S$2.5615) 10+ S$2.060(S$2.2454) 25+ S$1.920(S$2.0928) 50+ S$1.790(S$1.9511) More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 22.5mm | 95V/µs | 190A | 6A | 0.016ohm | - | 26mm | 12mm | 22.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+ S$3.710(S$4.0439) 5+ S$3.070(S$3.3463) 10+ S$2.700(S$2.943) 25+ S$2.510(S$2.7359) 50+ S$2.340(S$2.5506) More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 22.5mm | 95V/µs | 285A | 8A | 0.01ohm | - | 26.5mm | 15.5mm | 26.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+ S$2.960(S$3.2264) 5+ S$2.450(S$2.6705) 10+ S$2.150(S$2.3435) 25+ S$2.000(S$2.180) 50+ S$1.870(S$2.0383) More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 22.5mm | 95V/µs | 190A | 6A | 0.016ohm | - | 26mm | 12mm | 22.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||