Power Film Capacitors:

13 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3254602

RoHS

Each
1+
S$7.390
(S$8.0551)
10+
S$5.630
(S$6.1367)
96+
S$4.730
(S$5.1557)
192+
S$4.550
(S$4.9595)
576+
S$4.540
(S$4.9486)
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
180V/µs
594A
22.4A
0.0019ohm
-
41.5mm
19mm
32mm
-
R76H Series
-55°C
125°C
AEC-Q200
3680008

RoHS

Each
1+
S$35.340
(S$38.5206)
18+
S$27.350
(S$29.8115)
54+
S$26.080
(S$28.4272)
108+
S$25.400
(S$27.686)
252+
S$25.350
(S$27.6315)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
130µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
-
6V/µs
754A
42.9A
0.0019ohm
-
57.5mm
45mm
65mm
-
0
-55°C
105°C
AEC-Q200
3677993

RoHS

Each
1+
S$31.960
(S$34.8364)
30+
S$22.230
(S$24.2307)
60+
S$20.970
(S$22.8573)
120+
S$19.870
(S$21.6583)
270+
S$19.850
(S$21.6365)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
-
450V
-
Radial Leaded
-
30V/µs
2.7kA
35.1A
0.0019ohm
-
42mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
4332232

RoHS

Each
1+
S$40.620
(S$44.2758)
2+
S$38.380
(S$41.8342)
3+
S$36.130
(S$39.3817)
5+
S$33.890
(S$36.9401)
10+
S$31.640
(S$34.4876)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
220µF
± 10%
0
Through Hole
-
450V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
4.4kA
45A
0.0019ohm
-
57.5mm
45mm
65mm
-
FE Series
-40°C
125°C
-
2664793

RoHS

Each
1+
S$276.020
(S$300.8618)
5+
S$235.740
(S$256.9566)
10+
S$209.570
(S$228.4313)
Min: 1 / Mult: 1
Metallized PP
Can
300µF
± 5%
Single-Phase PFC
Stud Mount - M12
440V
1kV
-
Screw
35mm
20V/µs
-
-
0.0019ohm
85mm
-
-
247mm
60A
C44P Series
-25°C
70°C
-
3287689

RoHS

Each
1+
S$106.330
(S$115.8997)
5+
S$100.220
(S$109.2398)
10+
S$94.100
(S$102.569)
50+
S$88.550
(S$96.5195)
100+
S$86.780
(S$94.5902)
Min: 1 / Mult: 1
Metallized PP
Can
230µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
32mm
17V/µs
3.895kA
-
0.0019ohm
85mm
-
-
178.5mm
64A
C44U-M Series
-40°C
85°C
-
2664852

RoHS

Each
1+
S$23.540
(S$25.6586)
23+
S$16.560
(S$18.0504)
69+
S$14.990
(S$16.3391)
115+
S$14.360
(S$15.6524)
506+
S$12.890
(S$14.0501)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
High Frequency
Through Hole
350V
600V
-
Radial Leaded
52.5mm
47V/µs
947A
29A
0.0019ohm
-
57.5mm
35mm
50mm
-
0
-40°C
85°C
-
2664847

RoHS

Each
1+
S$18.600
(S$20.274)
36+
S$11.640
(S$12.6876)
72+
S$11.430
(S$12.4587)
108+
S$11.220
(S$12.2298)
504+
S$10.780
(S$11.7502)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
9µF
± 5%
High Frequency
Through Hole
350V
600V
-
Radial Leaded
37.5mm
70V/µs
632A
29A
0.0019ohm
-
42mm
30mm
45mm
-
0
-40°C
85°C
-
3254587

RoHS

Each
1+
S$10.360
(S$11.2924)
10+
S$6.860
(S$7.4774)
50+
S$6.220
(S$6.7798)
128+
S$5.870
(S$6.3983)
512+
S$5.510
(S$6.0059)
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
200V/µs
660A
21.3A
0.0019ohm
-
32mm
18mm
33mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254622

RoHS

Each
1+
S$20.270
(S$22.0943)
10+
S$13.710
(S$14.9439)
72+
S$13.600
(S$14.824)
144+
S$13.490
(S$14.7041)
504+
S$13.380
(S$14.5842)
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
450V/µs
1.485kA
24.5A
0.0019ohm
-
41.5mm
24mm
44mm
-
R76H Series
-55°C
125°C
AEC-Q200
3287691

RoHS

Each
1+
S$194.020
(S$211.4818)
8+
S$169.770
(S$185.0493)
12+
S$140.670
(S$153.3303)
52+
S$126.110
(S$137.4599)
100+
S$123.590
(S$134.7131)
Min: 1 / Mult: 1
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
12V/µs
3.72kA
-
0.0019ohm
116mm
-
-
133mm
65A
C44U-M Series
-40°C
85°C
-
4559375

RoHS

Each
1+
S$27.930
(S$30.4437)
21+
S$21.040
(S$22.9336)
63+
S$19.620
(S$21.3858)
105+
S$19.080
(S$20.7972)
252+
S$18.740
(S$20.4266)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
5µF
± 5%
Snubber
Panel Mount
550V
850V
-
Solder
-
469V/µs
2.347kA
-
0.0019ohm
-
57.5mm
35mm
50mm
42A
C4BS Series
-40°C
85°C
-
4728236

RoHS

Each
1+
S$43.460
(S$47.3714)
3+
S$40.110
(S$43.7199)
5+
S$38.680
(S$42.1612)
10+
S$37.240
(S$40.5916)
20+
S$35.560
(S$38.7604)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
220µF
± 10%
DC Link, High Frequency
Through Hole
-
450V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
4.4kA
45A
0.0019ohm
-
57.5mm
45mm
65mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal