Power Film Capacitors:

11 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4077871

RoHS

Each
1+
S$18.550
(S$20.2195)
5+
S$15.360
(S$16.7424)
10+
S$12.170
(S$13.2653)
25+
S$11.800
(S$12.862)
50+
S$11.430
(S$12.4587)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
Commercial, Industrial
Through Hole
-
600V
GRADE III (Test Condition A)
PC Pin
37.5mm
22V/µs
-
26.5A
0.0024ohm
-
42mm
33mm
48mm
23A
B32716H Series
-55°C
105°C
AEC-Q200
4153225

RoHS

Each
1+
S$155.270
(S$169.2443)
5+
S$135.860
(S$148.0874)
10+
S$112.570
(S$122.7013)
20+
S$100.930
(S$110.0137)
40+
S$93.170
(S$101.5553)
More Pricing...
Min: 1 / Mult: 1
-
Radial Can
420µF
-
DC Link
Stud Mount - M12
-
1.1kV
0
Screw
32mm
-
2.9kA
63A
0.0024ohm
85mm
-
-
136mm
-
B25680 Series
-40°C
85°C
-
3649206

RoHS

Each
1+
S$18.650
(S$20.3285)
3+
S$16.650
(S$18.1485)
5+
S$14.650
(S$15.9685)
10+
S$12.650
(S$13.7885)
20+
S$12.260
(S$13.3634)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
88µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
-
1.75kA
27.6A
0.0024ohm
50mm
-
-
57mm
-
B32320I Series
-40°C
105°C
-
3678216

RoHS

Each
1+
S$27.220
(S$29.6698)
23+
S$23.820
(S$25.9638)
69+
S$19.740
(S$21.5166)
115+
S$17.690
(S$19.2821)
506+
S$17.340
(S$18.9006)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
4µF
± 5%
Snubber
Through Hole
600V
1kV
-
PC Pin
52.5mm
512V/µs
2.048kA
29A
0.0024ohm
-
57.5mm
35mm
50mm
-
C4AS Series
-40°C
85°C
-
4542773

RoHS

Each
1+
S$13.590
(S$14.8131)
10+
S$10.310
(S$11.2379)
64+
S$8.850
(S$9.6465)
128+
S$8.460
(S$9.2214)
512+
S$7.890
(S$8.6001)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
3.3µF
± 5%
High Frequency
Through Hole
350V
600V
-
PC Pin
27.5mm
104V/µs
342A
-
0.0024ohm
-
32mm
22mm
37mm
25A
C4AT Series
-40°C
85°C
-
3889715

RoHS

Each
1+
S$55.280
(S$60.2552)
5+
S$50.280
(S$54.8052)
10+
S$46.070
(S$50.2163)
25+
S$41.980
(S$45.7582)
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
2µF
± 10%
Snubber
Panel Mount
200V
600V
-
Solder Lug
26mm
828V/µs
1.656kA
24A
0.0024ohm
-
80mm
20mm
40mm
-
-
-40°C
105°C
-
3597450

RoHS

Each
1+
S$34.590
(S$37.7031)
18+
S$24.020
(S$26.1818)
54+
S$24.010
(S$26.1709)
108+
S$24.000
(S$26.160)
252+
S$23.060
(S$25.1354)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
52.5mm
15V/µs
1.2kA
38.7A
0.0024ohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3442867

RoHS

Each
1+
S$130.040
(S$141.7436)
2+
S$124.750
(S$135.9775)
3+
S$119.460
(S$130.2114)
5+
S$114.170
(S$124.4453)
10+
S$108.880
(S$118.6792)
More Pricing...
Min: 1 / Mult: 1
-
Can
420µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
-
-
-
63A
0.0024ohm
85mm
-
-
135mm
-
B25620 Series
-55°C
85°C
-
3287662

RoHS

Each
1+
S$128.620
(S$140.1958)
5+
S$112.540
(S$122.6686)
10+
S$93.250
(S$101.6425)
50+
S$83.600
(S$91.124)
100+
S$81.930
(S$89.3037)
Min: 1 / Mult: 1
Metallized PP
Can
320µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
32mm
9V/µs
2.835kA
-
0.0024ohm
85mm
-
-
124.5mm
46A
C44U-M Series
-40°C
85°C
-
3463316

RoHS

Each
1+
S$18.690
(S$20.3721)
2+
S$14.210
(S$15.4889)
3+
S$12.940
(S$14.1046)
5+
S$11.660
(S$12.7094)
10+
S$9.870
(S$10.7583)
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
2.2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
26.5mm
800V/µs
1.76kA
28.5A
0.0024ohm
-
54mm
43mm
50mm
-
-
-40°C
85°C
-
3463317

RoHS

Each
1+
S$18.690
(S$20.3721)
2+
S$14.210
(S$15.4889)
3+
S$12.940
(S$14.1046)
5+
S$11.660
(S$12.7094)
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
2.2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
26.5mm
800V/µs
1.76kA
28.5A
0.0024ohm
-
54mm
43mm
50mm
-
-
-40°C
85°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal