0
0 ItemsS$0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4668411

RoHS

Each
1+ S$10.330(S$11.2597)
10+ S$7.820(S$8.5238)
25+ S$7.140(S$7.7826)
50+ S$6.450(S$7.0305)
100+ S$5.830(S$6.3547)
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
975A
12.6A
0.0061ohm
32mm
31mm
19mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
5112453

RoHS

Each
1+ S$15.200(S$16.568)
50+ S$11.840(S$12.9056)
100+ S$10.540(S$11.4886)
250+ S$9.990(S$10.8891)
500+ S$9.520(S$10.3768)
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
12.5A
0.0061ohm
31.5mm
22mm
36.5mm
B32724A Series
-40°C
135°C
AEC-Q200
4913686

RoHS

Each
1+ S$4.170(S$4.5453)
3+ S$3.470(S$3.7823)
5+ S$3.030(S$3.3027)
10+ S$2.780(S$3.0302)
20+ S$2.560(S$2.7904)
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
8A
0.0061ohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913706

RoHS

Each
1+ S$4.280(S$4.6652)
5+ S$3.560(S$3.8804)
10+ S$3.110(S$3.3899)
25+ S$2.850(S$3.1065)
50+ S$2.630(S$2.8667)
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
8A
0.0061ohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913718

RoHS

Each
1+ S$4.390(S$4.7851)
3+ S$3.650(S$3.9785)
5+ S$3.190(S$3.4771)
10+ S$2.930(S$3.1937)
20+ S$2.690(S$2.9321)
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
6.8A
0.0061ohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
105°C
AEC-Q200
5070455

RoHS

Each
5+ S$3.750(S$4.0875)
50+ S$2.920(S$3.1828)
250+ S$2.600(S$2.834)
500+ S$2.470(S$2.6923)
1000+ S$2.350(S$2.5615)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
Snubber, Resonant Circuits, PFC
Through Hole
200V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
9A
0.0061ohm
31.5mm
12.5mm
21.5mm
B32652A Series
-40°C
110°C
AEC-Q200
4872115

RoHS

Each
1+ S$7.250(S$7.9025)
50+ S$5.650(S$6.1585)
100+ S$5.030(S$5.4827)
250+ S$4.770(S$5.1993)
500+ S$4.540(S$4.9486)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
PFC, Resonant Circuits, Snubber
Through Hole
500V
1.25kV
-
PC Pin
27.5mm
600V/µs
-
11.6A
0.0061ohm
31.5mm
21mm
31mm
B32654A Series
-40°C
110°C
AEC-Q200
4872109

RoHS

Each
5+ S$3.570(S$3.8913)
50+ S$2.780(S$3.0302)
250+ S$2.470(S$2.6923)
500+ S$2.350(S$2.5615)
1000+ S$2.240(S$2.4416)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
PFC, Resonant Circuits, Snubber
Through Hole
200V
400V
-
PC Pin
27.5mm
100V/µs
-
9A
0.0061ohm
31.5mm
12.5mm
21.5mm
B32654A Series
-40°C
110°C
AEC-Q200
4913729

RoHS

Each
1+ S$4.530(S$4.9377)
5+ S$3.770(S$4.1093)
10+ S$3.290(S$3.5861)
20+ S$3.020(S$3.2918)
40+ S$2.780(S$3.0302)
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
6.8A
0.0061ohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
105°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal