Power Film Capacitors:

4 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4177911

RoHS

Each
1+
S$11.250
(S$12.2625)
5+
S$9.820
(S$10.7038)
10+
S$8.390
(S$9.1451)
25+
S$7.720
(S$8.4148)
50+
S$7.050
(S$7.6845)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
1kV
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
4177910

RoHS

Each
1+
S$8.940
(S$9.7446)
5+
S$7.800
(S$8.502)
10+
S$6.660
(S$7.2594)
25+
S$6.140
(S$6.6926)
50+
S$5.610
(S$6.1149)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
1kV
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
3373079

RoHS

Each
1+
S$11.000
(S$11.990)
5+
S$9.590
(S$10.4531)
10+
S$8.180
(S$8.9162)
25+
S$7.530
(S$8.2077)
50+
S$6.870
(S$7.4883)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
1.1kV
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
3372997

RoHS

Each
1+
S$11.000
(S$11.990)
5+
S$9.590
(S$10.4531)
10+
S$8.180
(S$8.9162)
25+
S$7.530
(S$8.2077)
50+
S$6.870
(S$7.4883)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
1.1kV
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal