0
0 ItemsS$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4824925

RoHS

Each
1+ S$3.560(S$3.8804)
50+ S$2.620(S$2.8558)
100+ S$2.340(S$2.5506)
250+ S$2.280(S$2.4852)
500+ S$2.120(S$2.3108)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
5A
0.0197ohm
31.5mm
18mm
27.5mm
B32714P Series
-55°C
125°C
AEC-Q200
4824926

RoHS

Each
1+ S$3.390(S$3.6951)
50+ S$2.490(S$2.7141)
100+ S$2.230(S$2.4307)
250+ S$2.180(S$2.3762)
500+ S$2.020(S$2.2018)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
5A
0.0197ohm
31.5mm
18mm
27.5mm
B32714P Series
-55°C
125°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal