0
0 ItemsS$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3519906

RoHS

Each
1+ S$2.020(S$2.2018)
10+ S$1.110(S$1.2099)
50+ S$1.050(S$1.1445)
100+ S$0.977(S$1.0649)
500+ S$0.818(S$0.8916)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
89A
3.77A
0.0295ohm
18mm
8.5mm
14.5mm
R75H Series
-55°C
125°C
AEC-Q200
3519945

RoHS

Each
10+ S$1.430(S$1.5587)
50+ S$1.160(S$1.2644)
350+ S$0.887(S$0.9668)
700+ S$0.858(S$0.9352)
1050+ S$0.829(S$0.9036)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
257A
4.11A
0.0295ohm
18mm
11mm
19mm
R75H Series
-55°C
125°C
AEC-Q200
3519926

RoHS

Each
10+ S$1.320(S$1.4388)
50+ S$1.140(S$1.2426)
100+ S$0.958(S$1.0442)
500+ S$0.793(S$0.8644)
1000+ S$0.739(S$0.8055)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
162A
3.92A
0.0295ohm
18mm
10mm
16mm
R75H Series
-55°C
125°C
AEC-Q200
2709244

RoHS

Each
1+ S$8.020(S$8.7418)
5+ S$6.820(S$7.4338)
10+ S$5.620(S$6.1258)
20+ S$5.140(S$5.6026)
40+ S$4.660(S$5.0794)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
50V/µs
50A
3A
0.0295ohm
32mm
13mm
23mm
MKP1847H Series
-40°C
105°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal