Power Film Capacitors:

9 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3584341

RoHS

Each
10+
S$0.349
(S$0.3804)
100+
S$0.315
(S$0.3434)
500+
S$0.255
(S$0.2779)
1000+
S$0.235
(S$0.2562)
2000+
S$0.213
(S$0.2322)
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
20A
1.57A
0.0796ohm
18mm
5mm
11mm
R75 Series
-55°C
105°C
AEC-Q200
2456407

RoHS

Each
10+
S$0.796
(S$0.8676)
50+
S$0.763
(S$0.8317)
100+
S$0.729
(S$0.7946)
700+
S$0.544
(S$0.593)
1400+
S$0.534
(S$0.5821)
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
95A
2.23A
0.0796ohm
18mm
7.5mm
13.5mm
R75 Series
-55°C
105°C
AEC-Q200
2495966

RoHS

Each
10+
S$0.462
(S$0.5036)
100+
S$0.418
(S$0.4556)
500+
S$0.345
(S$0.376)
1800+
S$0.280
(S$0.3052)
3600+
S$0.275
(S$0.2998)
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
10mm
2kV/µs
20A
1.57A
0.0796ohm
13mm
4mm
9mm
R75 Series
-55°C
105°C
AEC-Q200
3519924

RoHS

Each
10+
S$0.519
(S$0.5657)
50+
S$0.475
(S$0.5178)
100+
S$0.430
(S$0.4687)
900+
S$0.312
(S$0.3401)
1800+
S$0.300
(S$0.327)
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
60A
2.12A
0.0796ohm
18mm
6mm
12mm
R75H Series
-55°C
125°C
AEC-Q200
3584558

RoHS

Each
10+
S$0.510
(S$0.5559)
100+
S$0.329
(S$0.3586)
500+
S$0.288
(S$0.3139)
1200+
S$0.247
(S$0.2692)
2400+
S$0.242
(S$0.2638)
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
450V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6kV/µs
60A
1.98A
0.0796ohm
13mm
6mm
12mm
R75 Series
-55°C
105°C
AEC-Q200
2446330

RoHS

Each
10+
S$0.715
(S$0.7794)
50+
S$0.671
(S$0.7314)
100+
S$0.626
(S$0.6823)
900+
S$0.508
(S$0.5537)
1800+
S$0.482
(S$0.5254)
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
60A
2.12A
0.0796ohm
18mm
6mm
12mm
R75 Series
-55°C
105°C
AEC-Q200
2495982

RoHS

Each
10+
S$0.540
(S$0.5886)
100+
S$0.486
(S$0.5297)
500+
S$0.405
(S$0.4414)
1000+
S$0.404
(S$0.4404)
2000+
S$0.347
(S$0.3782)
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
15mm
3.3kV/µs
33A
2.04A
0.0796ohm
18mm
5mm
11mm
R75 Series
-55°C
105°C
AEC-Q200
3520027

RoHS

Each
10+
S$0.466
(S$0.5079)
50+
S$0.444
(S$0.484)
100+
S$0.422
(S$0.460)
500+
S$0.347
(S$0.3782)
1000+
S$0.345
(S$0.376)
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
33A
2.04A
0.0796ohm
18mm
5mm
11mm
R75H Series
-55°C
125°C
AEC-Q200
2456410

RoHS

Each
1+
S$1.700
(S$1.853)
10+
S$0.868
(S$0.9461)
100+
S$0.796
(S$0.8676)
500+
S$0.672
(S$0.7325)
1000+
S$0.634
(S$0.6911)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10000pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4kV/µs
40A
2.41A
0.0796ohm
26.5mm
6mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal