0
0 ItemsS$0.00

Power Film Capacitors :

22 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
3287639

RoHS

Each
1+ S$142.110(S$154.8999)
5+ S$130.630(S$142.3867)
10+ S$119.140(S$129.8626)
50+ S$115.380(S$125.7642)
100+ S$114.060(S$124.3254)
Metallized PP
Can
650µF
± 10%
DC Link
Stud Mount - M12
-
600V
-
Screw
32mm
5V/µs
3.54kA
-
1200µohm
85mm
-
-
99.5mm
59A
-
C44U-M Series
-40°C
85°C
3463279

RoHS

Each
1+ S$307.650(S$335.3385)
2+ S$270.850(S$295.2265)
3+ S$250.490(S$273.0341)
Metallized PP
-
0.2µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
-
-
Screw
-
-
-
400A
1200µohm
-
75mm
30.2mm
50mm
-
300kvar @ 238 to 423kHz
MP SP Series
-
85°C
3760221

RoHS

Each
1+ S$126.830(S$138.2447)
8+ S$124.830(S$136.0647)
12+ S$122.840(S$133.8956)
52+ S$120.840(S$131.7156)
100+ S$118.840(S$129.5356)
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
7V/µs
4kA
60A
1200µohm
136mm
-
-
131mm
-
-
C44U-M Series
-40°C
85°C
2985116

RoHS

Each
1+ S$187.570(S$204.4513)
9+ S$152.420(S$166.1378)
18+ S$147.920(S$161.2328)
54+ S$143.420(S$156.3278)
108+ S$143.410(S$156.3169)
Metallized PP
Can
100µF
± 5%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
-
50A
1200µohm
75mm
-
-
157mm
-
-
C44P-R Series
-25°C
70°C
3463228

RoHS

Each
1+ S$290.390(S$316.5251)
Metallized PP
-
3.3µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
750V
-
-
Screw
-
-
-
800A
1200µohm
-
100mm
100mm
54mm
-
500kvar @ 43 to 62kHz
MP SP Series
-
85°C
3760227

RoHS

Each
1+ S$126.490(S$137.8741)
8+ S$123.900(S$135.051)
12+ S$121.320(S$132.2388)
52+ S$118.740(S$129.4266)
100+ S$116.140(S$126.5926)
Metallized PP
Can
460µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
9V/µs
3.9kA
60A
1200µohm
136mm
-
-
131mm
-
-
C44U-M Series
-40°C
85°C
3463243

RoHS

Each
1+ S$99.950(S$108.9455)
2+ S$89.070(S$97.0863)
3+ S$88.470(S$96.4323)
Metallized PP
-
0.5µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
250A
1200µohm
-
68mm
30.2mm
30mm
-
150kvar @ 195 to 265kHz
MP SP Series
-
85°C
3463210

RoHS

Each
1+ S$303.690(S$331.0221)
2+ S$267.380(S$291.4442)
3+ S$247.260(S$269.5134)
5+ S$238.870(S$260.3683)
Metallized PP
-
0.3µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
-
-
Screw
-
-
-
-
1200µohm
-
73mm
30.2mm
55mm
-
400kvar @ 213 to 478kHz
MP SP Series
-40°C
85°C
4382299

RoHS

Each
1+ S$169.840(S$185.1256)
5+ S$166.450(S$181.4305)
10+ S$163.050(S$177.7245)
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
-
1.2kV
GRADE II (Test Condition A)
-
50mm
-
9.6kA
85A
1200µohm
116mm
-
-
151mm
-
-
B25695 Series
-40°C
105°C
4226481

RoHS

Each
1+ S$88.960(S$96.9664)
3+ S$86.990(S$94.8191)
5+ S$85.020(S$92.6718)
10+ S$83.050(S$90.5245)
20+ S$81.080(S$88.3772)
More Pricing...
-
Can
300µF
± 10%
DC Link
Panel Mount
-
600V
-
Screw
45mm
-
-
60A
1200µohm
85mm
-
-
65mm
-
-
B25631B Series
-40°C
85°C
4382297

RoHS

Each
1+ S$226.720(S$247.1248)
5+ S$198.380(S$216.2342)
10+ S$164.380(S$179.1742)
20+ S$147.370(S$160.6333)
40+ S$136.040(S$148.2836)
More Pricing...
Metallized PP
Can
580µF
± 10%
DC Link
Stud Mount - M12
-
900V
GRADE II (Test Condition A)
-
32mm
-
4.8kA
80A
1200µohm
85mm
-
-
151mm
-
-
B25695 Series
-40°C
105°C
3932733

RoHS

Each
1+ S$308.630(S$336.4067)
5+ S$270.050(S$294.3545)
10+ S$223.750(S$243.8875)
-
Radial Can
1900µF
± 10%
DC Link
Stud Mount - M12
-
900V
0
Screw
50mm
-
11kA
80A
1200µohm
116mm
-
-
229mm
-
-
B25680 Series
-40°C
75°C
2985148

RoHS

Each
1+ S$189.720(S$206.7948)
8+ S$177.250(S$193.2025)
12+ S$164.780(S$179.6102)
52+ S$164.770(S$179.5993)
100+ S$164.760(S$179.5884)
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
55A
1200µohm
95mm
-
-
247mm
-
-
C44P-R Series
-25°C
70°C
2985127

RoHS

Each
1+ S$312.360(S$340.4724)
5+ S$246.080(S$268.2272)
10+ S$218.140(S$237.7726)
Metallized PP
Can
150µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
35mm
30V/µs
-
60A
1200µohm
95mm
-
-
247mm
-
-
C44P-R Series
-25°C
70°C
2985135

RoHS

Each
1+ S$241.860(S$263.6274)
5+ S$237.030(S$258.3627)
10+ S$232.190(S$253.0871)
Metallized PP
Can
150µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
35mm
30V/µs
-
60A
1200µohm
116mm
-
-
247mm
-
-
C44P-R Series
-25°C
70°C
2709792

RoHS

Each
1+ S$130.500(S$142.245)
5+ S$117.460(S$128.0314)
10+ S$110.490(S$120.4341)
50+ S$102.660(S$111.8994)
100+ S$100.610(S$109.6649)
Metallized PP
Can
100µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
31.7mm
26V/µs
2.6kA
-
1200µohm
85mm
-
-
61mm
65A
-
0
-
90°C
3463197

RoHS

Each
1+ S$401.900(S$438.071)
2+ S$353.840(S$385.6856)
3+ S$327.220(S$356.6698)
5+ S$316.110(S$344.5599)
10+ S$310.830(S$338.8047)
More Pricing...
Metallized PP
Can
1.4µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1.1kV
-
-
Screw
-
-
-
600A
1200µohm
80mm
-
-
71.5mm
-
500kvar @ 46 to 83kHz
MP SP Series
-
85°C
3463241

RoHS

Each
1+ S$122.350(S$133.3615)
2+ S$108.580(S$118.3522)
3+ S$101.870(S$111.0383)
5+ S$98.150(S$106.9835)
10+ S$96.180(S$104.8362)
More Pricing...
Metallized PP
-
0.5µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
250A
1200µohm
-
68mm
30.2mm
30mm
-
150kvar @ 286 to 389kHz
MP SP Series
-
85°C
3463234

RoHS

Each
1+ S$171.740(S$187.1966)
2+ S$158.680(S$172.9612)
3+ S$146.350(S$159.5215)
5+ S$140.900(S$153.581)
10+ S$138.320(S$150.7688)
More Pricing...
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
800V
-
-
Screw
-
-
-
400A
1200µohm
-
68mm
30.2mm
30mm
-
300kvar @ 225 to 256kHz
MP SP Series
-
85°C
3463249

RoHS

Each
1+ S$125.210(S$136.4789)
2+ S$111.110(S$121.1099)
3+ S$104.240(S$113.6216)
5+ S$100.450(S$109.4905)
10+ S$98.420(S$107.2778)
More Pricing...
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
250A
1200µohm
-
68mm
30.2mm
30mm
-
200kvar @ 318 to 498kHz
MP SP Series
-
85°C
3464991

RoHS

Each
1+ S$171.740(S$187.1966)
2+ S$158.680(S$172.9612)
3+ S$146.350(S$159.5215)
5+ S$140.900(S$153.581)
10+ S$138.320(S$150.7688)
More Pricing...
Metallized PP
SIP
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
800V
-
-
Stud
5mm
-
-
400A
1200µohm
-
68mm
30.2mm
30mm
-
-
MP SP Series
-
85°C
4683645

RoHS

Each
1+ S$231.460(S$252.2914)
3+ S$170.120(S$185.4308)
5+ S$152.440(S$166.1596)
10+ S$148.460(S$161.8214)
20+ S$138.080(S$150.5072)
More Pricing...
-
Can
110µF
± 10%
-
Stud Mount - M5
-
1kV
-
Screw
45mm
-
2.1kA
50A
1200µohm
84.5mm
-
-
50mm
-
-
B2563xE Series
-40°C
85°C
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal