0
0 ItemsS$0.00

Power Film Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
3770009

RoHS

Each
1+ S$145.060(S$158.1154)
3+ S$139.860(S$152.4474)
5+ S$134.650(S$146.7685)
10+ S$129.440(S$141.0896)
20+ S$124.230(S$135.4107)
More Pricing...
-
Can
130µF
± 10%
DC Link
Panel Mount
-
900V
-
Screw
45mm
-
2.4kA
60A
1300µohm
84.5mm
-
-
65mm
-
B25632E Series
-40°C
85°C
2709815

RoHS

Each
1+ S$145.140(S$158.2026)
5+ S$133.220(S$145.2098)
12+ S$121.290(S$132.2061)
60+ S$113.120(S$123.3008)
108+ S$110.860(S$120.8374)
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
-
1kV
-
Screw
45mm
27V/µs
2.7kA
-
1300µohm
84mm
-
-
-
32A
0
-40°C
85°C
4706580

RoHS

Each
1+ S$275.330(S$300.1097)
5+ S$269.830(S$294.1147)
10+ S$264.320(S$288.1088)
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
60A
1300µohm
95mm
-
-
247mm
60A
C44P-T Series
-30°C
70°C
3527072

RoHS

Each
1+ S$205.170(S$223.6353)
2+ S$169.220(S$184.4498)
3+ S$154.270(S$168.1543)
5+ S$147.150(S$160.3935)
10+ S$143.820(S$156.7638)
Metallized PP
Can
65µF
± 5%
AC Filter
Stud Mount - M12
530V
-
-
Terminal Block
-
-
2.3kA
43A
1300µohm
110mm
-
-
220mm
-
-
-40°C
85°C
2985133

RoHS

Each
1+ S$190.250(S$207.3725)
8+ S$178.130(S$194.1617)
12+ S$166.010(S$180.9509)
52+ S$162.690(S$177.3321)
100+ S$159.370(S$173.7133)
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
35mm
30V/µs
-
60A
1300µohm
95mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
2985126

RoHS

Each
1+ S$155.000(S$168.950)
5+ S$143.410(S$156.3169)
10+ S$131.810(S$143.6729)
50+ S$129.180(S$140.8062)
100+ S$126.540(S$137.9286)
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
35mm
30V/µs
-
60A
1300µohm
85mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
2985134

RoHS

Each
1+ S$181.070(S$197.3663)
8+ S$166.990(S$182.0191)
12+ S$152.910(S$166.6719)
52+ S$149.860(S$163.3474)
100+ S$146.800(S$160.012)
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
35mm
30V/µs
-
60A
1300µohm
95mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
2985142

RoHS

Each
1+ S$208.870(S$227.6683)
5+ S$204.700(S$223.123)
10+ S$200.520(S$218.5668)
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
-
60A
1300µohm
95mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
3760229

RoHS

Each
1+ S$321.340(S$350.2606)
5+ S$307.760(S$335.4584)
10+ S$294.170(S$320.6453)
Metallized PP
Can
1130µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
8V/µs
8kA
100A
1300µohm
136mm
-
-
282mm
-
C44U-M Series
-40°C
85°C
4457438

RoHS

Each
1+ S$48.790(S$53.1811)
10+ S$38.230(S$41.6707)
25+ S$33.960(S$37.0164)
50+ S$32.220(S$35.1198)
100+ S$30.660(S$33.4194)
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
17V/µs
-
32A
1300µohm
-
57.5mm
45mm
57.5mm
-
B32758 Series
-40°C
105°C
3287652

RoHS

Each
1+ S$152.340(S$166.0506)
5+ S$145.680(S$158.7912)
10+ S$139.020(S$151.5318)
50+ S$136.240(S$148.5016)
100+ S$133.460(S$145.4714)
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
32mm
10V/µs
6.775kA
-
1300µohm
85mm
-
-
178.5mm
77A
C44U-M Series
-40°C
85°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal