0
0 ItemsS$0.00

Power Film Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3287670

RoHS

Each
24+ S$221.870(S$241.8383)
Metallized PP
Can
1400µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
7V/µs
10.22kA
-
1600µohm
116mm
-
-
273mm
100A
C44U-M Series
-40°C
85°C
-
3597460

RoHS

Each
1+ S$51.690(S$56.3421)
5+ S$49.060(S$53.4754)
18+ S$46.430(S$50.6087)
54+ S$43.440(S$47.3496)
108+ S$42.580(S$46.4122)
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
15V/µs
3.15kA
47.7A
1600µohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3680012

RoHS

Each
1+ S$61.120(S$66.6208)
5+ S$55.050(S$60.0045)
18+ S$48.980(S$53.3882)
54+ S$46.380(S$50.5542)
108+ S$45.460(S$49.5514)
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
4V/µs
840A
47.7A
1600µohm
-
57.5mm
45mm
65mm
-
0
-55°C
105°C
AEC-Q200
4071249

RoHS

Each
1+ S$26.460(S$28.8414)
32+ S$19.400(S$21.146)
64+ S$18.590(S$20.2631)
128+ S$17.940(S$19.5546)
256+ S$17.660(S$19.2494)
More Pricing...
Metallized PP
Radial Box - Tabs
10µF
± 5%
Snubber
Panel Mount
330V
600V
-
Solder
25.5mm
70V/µs
703A
-
1600µohm
-
42mm
30mm
45mm
40A
C4BT Series
-40°C
85°C
-
4382296

RoHS

Each
1+ S$156.180(S$170.2362)
5+ S$136.660(S$148.9594)
10+ S$113.230(S$123.4207)
20+ S$101.520(S$110.6568)
40+ S$93.710(S$102.1439)
More Pricing...
Metallized PP
Can
380µF
± 10%
DC Link
Stud Mount - M12
-
900V
GRADE II (Test Condition A)
-
32mm
-
2.6kA
65A
1600µohm
85mm
-
-
95mm
-
B25695 Series
-40°C
105°C
-
4542789

RoHS

Each
1+ S$196.080(S$213.7272)
5+ S$176.620(S$192.5158)
10+ S$157.150(S$171.2935)
50+ S$148.030(S$161.3527)
100+ S$147.160(S$160.4044)
Metallized PP
Can
250µF
± 5%
Single-Phase PFC
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
-
-
1600µohm
85mm
-
-
247mm
50A
C44P-R Series
-25°C
70°C
-
4457434

RoHS

Each
1+ S$36.290(S$39.5561)
5+ S$26.800(S$29.212)
10+ S$23.800(S$25.942)
25+ S$23.130(S$25.2117)
50+ S$21.670(S$23.6203)
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
30V/µs
-
32A
1600µohm
-
57.5mm
45mm
57.5mm
-
B32758 Series
-40°C
105°C
-
4457435

RoHS

Each
1+ S$30.090(S$32.7981)
5+ S$26.120(S$28.4708)
10+ S$22.160(S$24.1544)
25+ S$22.150(S$24.1435)
50+ S$22.140(S$24.1326)
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
30V/µs
-
32A
1600µohm
-
57.5mm
45mm
57.5mm
-
B32758 Series
-40°C
105°C
-
4706579

RoHS

Each
1+ S$241.540(S$263.2786)
5+ S$221.230(S$241.1407)
10+ S$200.910(S$218.9919)
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
55A
1600µohm
75mm
-
-
247mm
55A
C44P-T Series
-30°C
70°C
-
2709820

RoHS

Each
1+ S$19.160(S$20.8844)
36+ S$12.940(S$14.1046)
72+ S$12.690(S$13.8321)
108+ S$12.430(S$13.5487)
504+ S$12.170(S$13.2653)
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
High Frequency
Through Hole
275V
450V
-
Radial Leaded
37.5mm
55V/µs
828A
29A
1600µohm
-
42mm
30mm
45mm
-
0
-40°C
85°C
-
2985107

RoHS

Each
1+ S$133.690(S$145.7221)
5+ S$120.670(S$131.5303)
12+ S$107.640(S$117.3276)
60+ S$98.060(S$106.8854)
108+ S$96.100(S$104.749)
Metallized PP
Can
133µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
35mm
20V/µs
-
50A
1600µohm
75mm
-
-
197mm
-
C44P-R Series
-25°C
70°C
-
2985122

RoHS

Each
1+ S$108.760(S$118.5484)
9+ S$82.930(S$90.3937)
18+ S$81.280(S$88.5952)
54+ S$79.620(S$86.7858)
108+ S$77.960(S$84.9764)
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
35mm
30V/µs
-
40A
1600µohm
75mm
-
-
117mm
-
C44P-R Series
-25°C
70°C
-
3287641

RoHS

Each
1+ S$324.440(S$353.6396)
5+ S$302.900(S$330.161)
10+ S$281.350(S$306.6715)
Metallized PP
Can
900µF
± 10%
DC Link
Stud Mount - M12
-
600V
-
Screw
32mm
4V/µs
3.59kA
-
1600µohm
85mm
-
-
124.5mm
56A
C44U-M Series
-40°C
85°C
-
4457296

RoHS

Each
1+ S$112.230(S$122.3307)
5+ S$111.430(S$121.4587)
10+ S$110.630(S$120.5867)
20+ S$109.830(S$119.7147)
40+ S$109.030(S$118.8427)
More Pricing...
-
Can
730µF
± 10%
-
Stud Mount - M12
4kV
900V
-
Screw
50mm
-
5.2A
70A
1600µohm
85mm
-
-
176mm
-
B25690 Series
-40°C
85°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal