0
0 ItemsS$0.00

Power Film Capacitors :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3542127

RoHS

Each
1+ S$29.270(S$31.9043)
3+ S$26.520(S$28.9068)
5+ S$23.770(S$25.9093)
10+ S$21.020(S$22.9118)
20+ S$21.010(S$22.9009)
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
10V/µs
500A
20.9A
3900µohm
-
57.5mm
30mm
45mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
3678070

RoHS

Each
1+ S$20.110(S$21.9199)
23+ S$18.090(S$19.7181)
69+ S$17.730(S$19.3257)
115+ S$17.370(S$18.9333)
506+ S$17.010(S$18.5409)
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
-
15V/µs
675A
25.4A
3900µohm
-
57.5mm
35mm
50mm
-
C4AU Series
-55°C
105°C
AEC-Q200
2846450

RoHS

Each
1+ S$12.950(S$14.1155)
36+ S$8.040(S$8.7636)
72+ S$7.920(S$8.6328)
108+ S$7.800(S$8.502)
504+ S$7.210(S$7.8589)
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
16V/µs
321A
21.2A
3900µohm
-
42mm
30mm
45mm
-
0
-55°C
105°C
AEC-Q200
3519936

RoHS

Each
1+ S$17.160(S$18.7044)
10+ S$12.920(S$14.0828)
84+ S$10.290(S$11.2161)
168+ S$9.930(S$10.8237)
504+ S$9.560(S$10.4204)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
750V/µs
615A
16.57A
3900µohm
-
41.5mm
20mm
40mm
-
R75H Series
-55°C
125°C
AEC-Q200
3597480

RoHS

Each
1+ S$15.130(S$16.4917)
30+ S$10.570(S$11.5213)
60+ S$9.960(S$10.8564)
120+ S$9.620(S$10.4858)
510+ S$9.430(S$10.2787)
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
40V/µs
720A
22.1A
3900µohm
-
42mm
35mm
46mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3519917

RoHS

Each
1+ S$10.470(S$11.4123)
10+ S$7.800(S$8.502)
50+ S$6.750(S$7.3575)
112+ S$6.730(S$7.3357)
560+ S$6.320(S$6.8888)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
750V/µs
615A
15.75A
3900µohm
-
32mm
22mm
37mm
-
R75H Series
-55°C
125°C
AEC-Q200
4457404

RoHS

Each
1+ S$16.320(S$17.7888)
10+ S$12.000(S$13.080)
50+ S$10.750(S$11.7175)
100+ S$10.470(S$11.4123)
200+ S$9.740(S$10.6166)
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
300V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
15V/µs
-
22.5A
3900µohm
-
57.5mm
43mm
24mm
-
B32678 Series
-40°C
105°C
AEC-Q200
4559366

RoHS

Each
1+ S$17.440(S$19.0096)
30+ S$13.160(S$14.3444)
60+ S$11.630(S$12.6767)
120+ S$10.840(S$11.8156)
510+ S$10.080(S$10.9872)
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
37.5mm
22V/µs
326A
-
3900µohm
-
42mm
35mm
50mm
22.9A
C4AQ Series
-55°C
105°C
AEC-Q200
2333438

RoHS

Each
1+ S$25.680(S$27.9912)
3+ S$24.350(S$26.5415)
5+ S$23.020(S$25.0918)
10+ S$21.690(S$23.6421)
20+ S$20.550(S$22.3995)
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
13V/µs
260A
25A
3900µohm
-
41.5mm
28mm
37mm
-
BLC Series
-45°C
85°C
-
3287699

RoHS

Each
1+ S$94.920(S$103.4628)
5+ S$88.540(S$96.5086)
10+ S$82.150(S$89.5435)
50+ S$74.790(S$81.5211)
100+ S$73.000(S$79.570)
Metallized PP
Can
140µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
32mm
13V/µs
1.795kA
-
3900µohm
85mm
-
-
134.5mm
37A
C44U-M Series
-40°C
85°C
-
2664844

RoHS

Each
1+ S$20.320(S$22.1488)
36+ S$13.670(S$14.9003)
72+ S$13.520(S$14.7368)
108+ S$13.360(S$14.5624)
504+ S$12.830(S$13.9847)
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
16V/µs
321A
15A
3900µohm
-
42mm
30mm
45mm
-
C4AE Series
-40°C
85°C
-
2709816

RoHS

Each
1+ S$27.480(S$29.9532)
23+ S$20.460(S$22.3014)
69+ S$19.130(S$20.8517)
115+ S$18.640(S$20.3176)
253+ S$18.420(S$20.0778)
More Pricing...
Metallized PP
Radial Box - 2 Pin
60µF
± 5%
High Frequency
Through Hole
160V
250V
-
Radial Leaded
52.5mm
15V/µs
-
12A
3900µohm
-
57.5mm
35mm
50mm
-
0
-40°C
85°C
-
3597448

RoHS

Each
1+ S$26.740(S$29.1466)
23+ S$20.460(S$22.3014)
69+ S$18.300(S$19.947)
115+ S$16.540(S$18.0286)
506+ S$16.210(S$17.6689)
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
52.5mm
15V/µs
675A
25.4A
3900µohm
-
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3372950

RoHS

Each
1+ S$38.460(S$41.9214)
5+ S$34.140(S$37.2126)
10+ S$29.810(S$32.4929)
20+ S$28.970(S$31.5773)
40+ S$28.130(S$30.6617)
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
2kA
24.3A
3900µohm
-
41mm
43mm
58mm
-
EZPV Series
-40°C
105°C
-
3373032

RoHS

Each
1+ S$38.460(S$41.9214)
5+ S$34.140(S$37.2126)
10+ S$29.810(S$32.4929)
20+ S$27.700(S$30.193)
40+ S$25.590(S$27.8931)
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
2kA
24.3A
3900µohm
-
41mm
43mm
58mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3519949

RoHS

Each
1+ S$24.040(S$26.2036)
10+ S$18.230(S$19.8707)
72+ S$15.280(S$16.6552)
144+ S$14.390(S$15.6851)
504+ S$13.490(S$14.7041)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
700V/µs
574A
17.29A
3900µohm
-
41.5mm
24mm
44mm
-
R75H Series
-55°C
125°C
AEC-Q200
4071253

RoHS

Each
1+ S$14.020(S$15.2818)
10+ S$11.260(S$12.2734)
50+ S$9.880(S$10.7692)
100+ S$9.430(S$10.2787)
500+ S$8.700(S$9.483)
More Pricing...
Metallized PP
Axial Leaded
15µF
± 5%
AC Filter
Through Hole
160V
250V
-
PC Pin
-
20V/µs
300A
-
3900µohm
24.5mm
44mm
-
44mm
12A
C4G Series
-40°C
85°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal