Power Film Capacitors:

6 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3464998

RoHS

Each
1+
S$173.410
(S$189.0169)
2+
S$160.940
(S$175.4246)
3+
S$152.780
(S$166.5302)
5+
S$146.780
(S$159.9902)
Min: 1 / Mult: 1
Metallized PP
-
2.4µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
400V
Screw
-
400A
600µohm
-
68mm
30.2mm
30mm
150kvar @ 63 to 72kHz
-
85°C
3463231

RoHS

Each
1+
S$450.870
(S$491.4483)
2+
S$418.430
(S$456.0887)
3+
S$397.250
(S$433.0025)
5+
S$381.630
(S$415.9767)
10+
S$367.350
(S$400.4115)
Min: 1 / Mult: 1
Metallized PP
-
10µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
1kA
600µohm
-
100mm
100mm
54mm
500kvar @ 16 to 32kHz
-
85°C
3463260

RoHS

Each
1+
S$154.090
(S$167.9581)
2+
S$143.000
(S$155.870)
3+
S$135.770
(S$147.9893)
5+
S$130.430
(S$142.1687)
Min: 1 / Mult: 1
Metallized PP
-
0.25µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
800V
Screw
-
270A
600µohm
-
35mm
30.2mm
35mm
-
-
85°C
3463201

RoHS

Each
1+
S$549.180
(S$598.6062)
2+
S$509.670
(S$555.5403)
3+
S$483.870
(S$527.4183)
5+
S$464.850
(S$506.6865)
10+
S$447.440
(S$487.7096)
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
1kA
600µohm
95mm
-
-
71.5mm
500kvar @ 16 to 32kHz
-
85°C
3889719

RoHS

Each
1+
S$126.600
(S$137.994)
3+
S$121.780
(S$132.7402)
5+
S$116.950
(S$127.4755)
Min: 1 / Mult: 1
-
Can
100µF
± 5%
-
Stud Mount - M12
750V
Screw
60A
-
600µohm
85mm
-
-
220mm
-
-40°C
85°C
3464997

RoHS

Each
1+
S$119.090
(S$129.8081)
2+
S$112.360
(S$122.4724)
3+
S$105.620
(S$115.1258)
Min: 1 / Mult: 1
Metallized PP
-
1.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
400V
Screw
-
300A
600µohm
-
68mm
30.2mm
30mm
150kvar @ 72kHz
-
85°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal