0
0 ItemsS$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
3760220

RoHS

Each
1+ S$400.510(S$436.5559)
5+ S$377.580(S$411.5622)
10+ S$354.640(S$386.5576)
Metallized PP
Can
2550µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Screw
50mm
8V/µs
14kA
100A
750µohm
136mm
347mm
C44U-M Series
-40°C
85°C
5109338

RoHS

Each
1+ S$796.760(S$868.4684)
5+ S$585.630(S$638.3367)
10+ S$524.770(S$571.9993)
Metallized PP
Radial Can
1130µF
± 10%
DC Link, High Frequency
Stud Mount - M12
900V
GRADE II (Test Condition A)
Screw
32mm
-
6.5kA
106A
750µohm
100mm
206mm
B25697H - MKP DC High Frequency
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal