Power Film Capacitors:

11 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3463265

RoHS

Each
1+
S$256.650
(S$279.7485)
2+
S$238.180
(S$259.6162)
3+
S$226.130
(S$246.4817)
5+
S$217.240
(S$236.7916)
Min: 1 / Mult: 1
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
-
500A
800µohm
-
78mm
34mm
78mm
300kvar @ 147 to 200kHz
-
85°C
3463200

RoHS

Each
1+
S$549.180
(S$598.6062)
2+
S$509.670
(S$555.5403)
3+
S$483.870
(S$527.4183)
5+
S$464.850
(S$506.6865)
10+
S$447.440
(S$487.7096)
Min: 1 / Mult: 1
Metallized PP
Can
6.3µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
-
1kA
800µohm
80mm
-
-
71.5mm
500kvar @ 26 to 51kHz
-
85°C
3463206

RoHS

Each
1+
S$254.360
(S$277.2524)
2+
S$236.060
(S$257.3054)
3+
S$224.120
(S$244.2908)
5+
S$215.300
(S$234.677)
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1000V
Screw
34mm
-
600A
800µohm
65mm
-
-
78mm
400kvar @ 95 to 216kHz
-40°C
85°C
3463225

RoHS

Each
1+
S$213.900
(S$233.151)
2+
S$198.510
(S$216.3759)
3+
S$188.460
(S$205.4214)
5+
S$181.050
(S$197.3445)
Min: 1 / Mult: 1
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
-
500A
800µohm
-
50mm
34mm
50mm
300kvar @ 147 to 200kHz
-
85°C
3527068

RoHS

Each
1+
S$299.040
(S$325.9536)
2+
S$277.520
(S$302.4968)
3+
S$263.480
(S$287.1932)
5+
S$253.130
(S$275.9117)
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
AC Filter
Stud Mount - M12
530V
Terminal Block
-
3.6kA
80A
800µohm
136mm
-
-
220mm
-
-40°C
85°C
3463215

RoHS

Each
1+
S$456.650
(S$497.7485)
2+
S$423.790
(S$461.9311)
3+
S$402.350
(S$438.5615)
5+
S$386.520
(S$421.3068)
10+
S$372.060
(S$405.5454)
Min: 1 / Mult: 1
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
Screw
-
-
-
800µohm
-
56mm
30.2mm
60mm
400kvar @ 95 to 216kHz
-40°C
85°C
3463274

RoHS

Each
1+
S$416.200
(S$453.658)
2+
S$386.250
(S$421.0125)
3+
S$366.700
(S$399.703)
5+
S$352.290
(S$383.9961)
10+
S$339.090
(S$369.6081)
Min: 1 / Mult: 1
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
-
500A
800µohm
-
56mm
30.2mm
66mm
300kvar @ 147 to 200kHz
-
85°C
3463277

RoHS

Each
1+
S$416.200
(S$453.658)
2+
S$386.250
(S$421.0125)
3+
S$366.700
(S$399.703)
5+
S$352.290
(S$383.9961)
10+
S$339.090
(S$369.6081)
Min: 1 / Mult: 1
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
-
500A
800µohm
-
60mm
30.2mm
60mm
300kvar @ 147 to 200kHz
-
85°C
3463283

RoHS

Each
1+
S$433.580
(S$472.6022)
2+
S$402.390
(S$438.6051)
3+
S$382.020
(S$416.4018)
5+
S$367.010
(S$400.0409)
10+
S$353.270
(S$385.0643)
Min: 1 / Mult: 1
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
-
500A
800µohm
-
75mm
30.2mm
50mm
-
-
85°C
3463212

RoHS

Each
1+
S$474.010
(S$516.6709)
2+
S$439.910
(S$479.5019)
3+
S$417.650
(S$455.2385)
5+
S$401.220
(S$437.3298)
10+
S$386.200
(S$420.958)
Min: 1 / Mult: 1
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
-
-
800µohm
-
73mm
30.2mm
55mm
400kvar @ 197 to 220kHz
-40°C
85°C
3463259

RoHS

Each
1+
S$163.580
(S$178.3022)
2+
S$133.840
(S$145.8856)
3+
S$122.490
(S$133.5141)
5+
S$111.110
(S$121.1099)
Min: 1 / Mult: 1
Metallized PP
-
0.17µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
900V
Screw
-
-
250A
800µohm
-
35mm
30.2mm
35mm
200kvar @ 232 to 294kHz
-
85°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal