0
0 ItemsS$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
3760214

RoHS

Each
1+ S$505.560(S$551.0604)
5+ S$495.450(S$540.0405)
10+ S$485.340(S$529.0206)
Metallized PP
Can
4500µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
50mm
4V/µs
14kA
100A
950µohm
136mm
347mm
-
C44U-M Series
-40°C
85°C
3760219

RoHS

Each
1+ S$449.080(S$489.4972)
5+ S$440.100(S$479.709)
10+ S$431.120(S$469.9208)
Metallized PP
Can
2850µF
± 10%
DC Link
Stud Mount - M12
1.1kV
Screw
50mm
5V/µs
13kA
100A
950µohm
136mm
347mm
-
C44U-M Series
-40°C
85°C
4542787

RoHS

Each
1+ S$215.840(S$235.2656)
5+ S$211.530(S$230.5677)
10+ S$207.210(S$225.8589)
Metallized PP
Can
1500µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
50mm
5V/µs
7.4kA
-
950µohm
136mm
131mm
60A
C44U-M Series
-40°C
85°C
4176433

RoHS

Each
1+ S$829.800(S$904.482)
5+ S$797.930(S$869.7437)
10+ S$766.050(S$834.9945)
Metallized PP
Can
4500µF
± 10%
DC Link
Stud Mount - M6
900V
Screw
50mm
4V/µs
14kA
100A
950µohm
136mm
350mm
-
C44U-T Series
-40°C
85°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal