0
0 ItemsS$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3678072

RoHS

Each
1+ S$7.140(S$7.7826)
10+ S$5.010(S$5.4609)
72+ S$3.770(S$4.1093)
144+ S$3.730(S$4.0657)
504+ S$3.680(S$4.0112)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
75V/µs
300A
9.7A
9800µohm
32mm
19mm
29mm
C4AU Series
-55°C
105°C
AEC-Q200
4457439

RoHS

Each
1+ S$4.560(S$4.9704)
50+ S$3.350(S$3.6515)
100+ S$3.010(S$3.2809)
250+ S$2.930(S$3.1937)
500+ S$2.720(S$2.9648)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
DC Link
Through Hole
920V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
7.6A
9800µohm
31.5mm
15mm
24.5mm
B32774H Series
-40°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal