Power Film Capacitors:

12 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3889711

RoHS

Each
1+
S$52.140
(S$56.8326)
5+
S$47.420
(S$51.6878)
10+
S$43.450
(S$47.3605)
25+
S$39.580
(S$43.1422)
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Panel Mount
350V
1kV
Solder Lug
26mm
828V/µs
994A
20A
0.0028ohm
80mm
20mm
40mm
-40°C
105°C
3889712

RoHS

Each
1+
S$51.150
(S$55.7535)
5+
S$46.520
(S$50.7068)
10+
S$42.620
(S$46.4558)
25+
S$38.840
(S$42.3356)
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.5µF
± 10%
Snubber
Panel Mount
250V
700V
Solder Lug
26mm
828V/µs
1.242kA
21A
0.0027ohm
80mm
20mm
40mm
-40°C
105°C
3889707

RoHS

Each
1+
S$41.970
(S$45.7473)
5+
S$38.170
(S$41.6053)
10+
S$34.970
(S$38.1173)
25+
S$31.870
(S$34.7383)
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Panel Mount
500V
1.5kV
Solder Lug
26mm
828V/µs
389A
18A
0.0037ohm
80mm
20mm
40mm
-40°C
105°C
3889714

RoHS

Each
1+
S$53.130
(S$57.9117)
5+
S$48.320
(S$52.6688)
10+
S$44.270
(S$48.2543)
25+
S$40.340
(S$43.9706)
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.75µF
± 10%
Snubber
Panel Mount
250V
700V
Solder Lug
26mm
828V/µs
1.449kA
22A
0.0025ohm
80mm
20mm
40mm
-40°C
105°C
3889706

RoHS

Each
1+
S$42.930
(S$46.7937)
5+
S$39.050
(S$42.5645)
10+
S$35.780
(S$39.0002)
25+
S$32.610
(S$35.5449)
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.33µF
± 10%
Snubber
Panel Mount
600V
2kV
Solder Lug
26mm
828V/µs
273A
17A
0.0041ohm
80mm
20mm
40mm
-40°C
105°C
3889703

RoHS

Each
1+
S$35.900
(S$39.131)
5+
S$32.660
(S$35.5994)
10+
S$29.910
(S$32.6019)
25+
S$27.260
(S$29.7134)
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.1µF
± 10%
Snubber
Panel Mount
700V
2.5kV
Solder Lug
26mm
828V/µs
83A
14A
0.01ohm
80mm
20mm
40mm
-40°C
105°C
3889704

RoHS

Each
1+
S$37.360
(S$40.7224)
5+
S$33.980
(S$37.0382)
10+
S$31.130
(S$33.9317)
25+
S$28.370
(S$30.9233)
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.15µF
± 10%
Snubber
Panel Mount
700V
2.5kV
Solder Lug
26mm
828V/µs
124A
15A
0.0072ohm
80mm
20mm
40mm
-40°C
105°C
3889709

RoHS

Each
1+
S$45.410
(S$49.4969)
5+
S$41.300
(S$45.017)
10+
S$37.850
(S$41.2565)
25+
S$34.490
(S$37.5941)
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.82µF
± 10%
Snubber
Panel Mount
400V
1.2kV
Solder Lug
26mm
828V/µs
679A
19A
0.0031ohm
80mm
20mm
40mm
-40°C
105°C
3889710

RoHS

Each
1+
S$50.210
(S$54.7289)
5+
S$45.680
(S$49.7912)
10+
S$41.840
(S$45.6056)
25+
S$38.130
(S$41.5617)
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
350V
1kV
Solder Lug
26mm
828V/µs
828A
20A
0.003ohm
80mm
20mm
40mm
-40°C
105°C
3889705

RoHS

Each
1+
S$38.860
(S$42.3574)
5+
S$35.350
(S$38.5315)
10+
S$32.390
(S$35.3051)
25+
S$29.510
(S$32.1659)
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Panel Mount
600V
2kV
Solder Lug
26mm
828V/µs
182A
16A
0.0051ohm
80mm
20mm
40mm
-40°C
105°C
3889708

RoHS

Each
1+
S$43.650
(S$47.5785)
5+
S$39.700
(S$43.273)
10+
S$36.370
(S$39.6433)
25+
S$33.150
(S$36.1335)
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Panel Mount
400V
1.2kV
Solder Lug
26mm
828V/µs
563A
19A
0.0033ohm
80mm
20mm
40mm
-40°C
105°C
3889715

RoHS

Each
1+
S$55.280
(S$60.2552)
5+
S$50.280
(S$54.8052)
10+
S$46.070
(S$50.2163)
25+
S$41.980
(S$45.7582)
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
2µF
± 10%
Snubber
Panel Mount
200V
600V
Solder Lug
26mm
828V/µs
1.656kA
24A
0.0024ohm
80mm
20mm
40mm
-40°C
105°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal