0
0 ItemsS$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2846439

RoHS

Each
1+ S$7.130(S$7.7717)
10+ S$5.010(S$5.4609)
96+ S$3.790(S$4.1311)
192+ S$3.720(S$4.0548)
576+ S$3.640(S$3.9676)
More Pricing...
Metallized PP
Radial Box - 2 Pin
12.5µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
10V/µs
122A
11A
6700µohm
31.5mm
14mm
28mm
0
-55°C
105°C
AEC-Q200
2495970

RoHS

Each
1+ S$1.920(S$2.0928)
10+ S$1.730(S$1.8857)
100+ S$1.630(S$1.7767)
500+ S$1.510(S$1.6459)
1000+ S$1.410(S$1.5369)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
180V/µs
122A
8.25A
9400µohm
32mm
11mm
20mm
R75 Series
-55°C
105°C
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal