0
0 ItemsS$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
3760214

RoHS

Each
1+ S$348.180(S$379.5162)
5+ S$348.170(S$379.5053)
10+ S$348.160(S$379.4944)
Metallized PP
Can
4500µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
50mm
4V/µs
14kA
100A
950µohm
136mm
347mm
C44U-M Series
-40°C
85°C
3760220

RoHS

Each
1+ S$400.510(S$436.5559)
5+ S$377.580(S$411.5622)
10+ S$354.640(S$386.5576)
Metallized PP
Can
2550µF
± 10%
DC Link
Stud Mount - M12
1.1kV
Screw
50mm
8V/µs
14kA
100A
750µohm
136mm
347mm
C44U-M Series
-40°C
85°C
4176433

RoHS

Each
1+ S$1,507.990(S$1,643.7091)
5+ S$1,188.020(S$1,294.9418)
10+ S$1,053.150(S$1,147.9335)
Metallized PP
Can
4500µF
± 10%
DC Link
Stud Mount - M6
900V
Screw
50mm
4V/µs
14kA
100A
950µohm
136mm
350mm
C44U-T Series
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal