0
0 ItemsS$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2495965

RoHS

Each
10+ S$0.487(S$0.5308)
100+ S$0.440(S$0.4796)
500+ S$0.401(S$0.4371)
1500+ S$0.337(S$0.3673)
3000+ S$0.331(S$0.3608)
More Pricing...
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
2.4kV/µs
16A
1.07A
0.117ohm
10mm
4mm
9mm
R75 Series
-55°C
105°C
AEC-Q200
3519996

RoHS

Each
10+ S$0.768(S$0.8371)
100+ S$0.525(S$0.5723)
500+ S$0.428(S$0.4665)
1800+ S$0.359(S$0.3913)
3600+ S$0.348(S$0.3793)
More Pricing...
Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
2kV/µs
16A
1.29A
0.097ohm
13mm
4mm
9mm
R75H Series
-55°C
125°C
AEC-Q200
2835698

RoHS

Each
10+ S$0.708(S$0.7717)
100+ S$0.550(S$0.5995)
500+ S$0.458(S$0.4992)
1000+ S$0.368(S$0.4011)
2100+ S$0.344(S$0.375)
More Pricing...
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
2.4kV/µs
16A
1.07A
0.117ohm
10mm
4mm
9mm
R75 Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal