0
0 ItemsS$0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2456381

RoHS

Each
10+ S$0.751(S$0.8186)
50+ S$0.720(S$0.7848)
100+ S$0.688(S$0.7499)
700+ S$0.558(S$0.6082)
1400+ S$0.547(S$0.5962)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
198A
6.03A
0.0109ohm
18mm
7.5mm
13.5mm
-
R75 Series
-55°C
105°C
AEC-Q200
2935636

RoHS

Each
10+ S$0.771(S$0.8404)
50+ S$0.738(S$0.8044)
100+ S$0.705(S$0.7684)
500+ S$0.592(S$0.6453)
1000+ S$0.563(S$0.6137)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
198A
6.03A
0.0109ohm
18mm
7.5mm
13.5mm
-
R75 Series
-55°C
105°C
AEC-Q200
3520044

RoHS

Each
10+ S$1.020(S$1.1118)
50+ S$0.880(S$0.9592)
100+ S$0.739(S$0.8055)
700+ S$0.513(S$0.5592)
1400+ S$0.503(S$0.5483)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
198A
6.03A
0.0109ohm
18mm
7.5mm
13.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
4559412

RoHS

Each
10+ S$0.900(S$0.981)
50+ S$0.863(S$0.9407)
100+ S$0.825(S$0.8992)
500+ S$0.699(S$0.7619)
1000+ S$0.665(S$0.7248)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
198A
-
0.019ohm
18mm
8.5mm
14.5mm
4.08A
R76H Series
-55°C
125°C
AEC-Q200
4916937

RoHS

Each
1+ S$3.940(S$4.2946)
10+ S$3.120(S$3.4008)
96+ S$2.770(S$3.0193)
192+ S$2.560(S$2.7904)
576+ S$2.440(S$2.6596)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
27.5mm
90V/µs
198A
7.2A
0.0155ohm
31.5mm
14mm
28mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3584340

RoHS

Each
1+ S$7.420(S$8.0878)
10+ S$5.350(S$5.8315)
50+ S$4.650(S$5.0685)
108+ S$3.450(S$3.7605)
540+ S$3.430(S$3.7387)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
90V/µs
198A
11A
7200µohm
41.5mm
24mm
19mm
-
R75 Series
-55°C
105°C
AEC-Q200
2495991

RoHS

Each
10+ S$1.180(S$1.2862)
50+ S$1.110(S$1.2099)
100+ S$1.030(S$1.1227)
500+ S$0.895(S$0.9756)
1000+ S$0.874(S$0.9527)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
198A
7.9A
7000µohm
18mm
10mm
16mm
-
0
-55°C
105°C
AEC-Q200
3519955

RoHS

Each
1+ S$5.340(S$5.8206)
10+ S$3.780(S$4.1202)
50+ S$3.300(S$3.597)
288+ S$2.870(S$3.1283)
576+ S$2.720(S$2.9648)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
60V/µs
198A
9.75A
7200µohm
32mm
13mm
22mm
-
R75H Series
-55°C
125°C
AEC-Q200
2496028

RoHS

Each
10+ S$0.926(S$1.0093)
50+ S$0.885(S$0.9646)
100+ S$0.841(S$0.9167)
500+ S$0.758(S$0.8262)
1000+ S$0.732(S$0.7979)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
198A
4.7A
0.019ohm
18mm
8.5mm
14.5mm
-
0
-55°C
105°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal