0
0 ItemsS$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4332242

RoHS

Each
1+ S$2.770(S$3.0193)
5+ S$2.320(S$2.5288)
10+ S$1.870(S$2.0383)
25+ S$1.690(S$1.8421)
50+ S$1.510(S$1.6459)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
0
Through Hole
-
450V
GRADE III (Test Condition B)
-
27.5mm
65V/µs
215A
4.7A
0.0221ohm
32mm
9mm
18mm
FB Series
-40°C
125°C
-
3584352

RoHS

Each
1+ S$7.090(S$7.7281)
10+ S$6.260(S$6.8234)
50+ S$5.540(S$6.0386)
108+ S$4.850(S$5.2865)
216+ S$4.780(S$5.2102)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
37.5mm
550V/µs
215A
10.02A
8200µohm
41.5mm
24mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
4916873

RoHS

Each
1+ S$4.180(S$4.5562)
10+ S$3.290(S$3.5861)
50+ S$2.920(S$3.1828)
192+ S$2.690(S$2.9321)
576+ S$2.550(S$2.7795)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
27.5mm
65V/µs
215A
5.8A
0.0185ohm
32mm
21mm
12.5mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
4728241

RoHS

Each
1+ S$2.540(S$2.7686)
10+ S$1.690(S$1.8421)
50+ S$1.360(S$1.4824)
100+ S$1.280(S$1.3952)
200+ S$1.200(S$1.308)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link, High Frequency
Through Hole
-
450V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
215A
4.7A
0.0221ohm
32mm
9mm
18mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal