0
0 ItemsS$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2846450

RoHS

Each
1+ S$12.950(S$14.1155)
36+ S$8.040(S$8.7636)
72+ S$7.920(S$8.6328)
108+ S$7.800(S$8.502)
504+ S$7.210(S$7.8589)
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
1.1kV
Radial Leaded
37.5mm
16V/µs
321A
21.2A
3900µohm
42mm
30mm
45mm
0
-55°C
105°C
AEC-Q200
2664844

RoHS

Each
1+ S$20.320(S$22.1488)
36+ S$13.670(S$14.9003)
72+ S$13.520(S$14.7368)
108+ S$13.360(S$14.5624)
504+ S$12.830(S$13.9847)
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
900V
Radial Leaded
-
16V/µs
321A
15A
3900µohm
42mm
30mm
45mm
C4AE Series
-40°C
85°C
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal