0
0 ItemsS$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
2710236

RoHS

Each
1+ S$9.040(S$9.8536)
10+ S$6.630(S$7.2267)
50+ S$5.660(S$6.1694)
192+ S$5.140(S$5.6026)
576+ S$4.830(S$5.2647)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
1.2kV/µs
564A
12A
7000µohm
41.5mm
19mm
32mm
R76 Series
-55°C
105°C
3463318

RoHS

Each
1+ S$7.510(S$8.1859)
5+ S$6.030(S$6.5727)
10+ S$5.160(S$5.6244)
20+ S$4.780(S$5.2102)
40+ S$4.430(S$4.8287)
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.2kV/µs
564A
21.1A
3500µohm
41.5mm
17mm
29mm
MP SI Series
-40°C
85°C
3463296

RoHS

Each
1+ S$6.980(S$7.6082)
5+ S$5.590(S$6.0931)
10+ S$4.800(S$5.232)
20+ S$4.450(S$4.8505)
40+ S$4.120(S$4.4908)
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.2kV/µs
564A
21.1A
3500µohm
41.5mm
17mm
29mm
MP SI Series
-40°C
85°C
3463295

RoHS

Each
1+ S$7.060(S$7.6954)
5+ S$5.680(S$6.1912)
10+ S$4.850(S$5.2865)
20+ S$4.500(S$4.905)
40+ S$4.160(S$4.5344)
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
24.5mm
1.2kV/µs
564A
21.1A
3500µohm
41.5mm
17mm
29mm
MP SI Series
-40°C
85°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal