0
0 ItemsS$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3519933

RoHS

Each
1+ S$9.480(S$10.3332)
10+ S$6.970(S$7.5973)
50+ S$5.970(S$6.5073)
128+ S$5.570(S$6.0713)
512+ S$5.270(S$5.7443)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1.5kV/µs
585A
10.33A
8200µohm
32mm
18mm
33mm
R75H Series
-55°C
125°C
AEC-Q200
4927017

RoHS

Each
1+ S$17.030(S$18.5627)
36+ S$11.370(S$12.3933)
72+ S$10.780(S$11.7502)
108+ S$10.190(S$11.1071)
504+ S$9.610(S$10.4749)
More Pricing...
Metallized PP
Radial Box - 4 Pin
13µF
± 5%
DC Link, High Frequency
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
45V/µs
585A
19A
0.0048ohm
42mm
30mm
45mm
C4AU Series
-55°C
105°C
AEC-Q200
2846472

RoHS

Each
1+ S$22.950(S$25.0155)
30+ S$16.560(S$18.0504)
60+ S$15.840(S$17.2656)
120+ S$15.250(S$16.6225)
510+ S$14.810(S$16.1429)
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
7V/µs
585A
35.1A
1700µohm
42mm
35mm
50mm
0
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal